BCN3D Tie Down Straps for use with 3D Printer
- RS Stock No.:
- 268-7359
- Mfr. Part No.:
- 3604000095
- Brand:
- BCN3D
- RS Stock No.:
- 268-7359
- Mfr. Part No.:
- 3604000095
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Tie Down Straps | |
| For Use With | 3D Printer | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Tie Down Straps | ||
For Use With 3D Printer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The BCN3D tie down straps with the set of 2 unit is an accessory used with 3D printer.
Automatic XYZ calibration
Related links
- BCN3D Motor Extruder for use with 3D Printer
- BCN3D End Stop for use with 3D Printer
- BCN3D Fan Cooler for use with 3D Printer
- BCN3D Starter kit for use with 3D Printer 0.6mm
- BCN3D for use with 3D Printer
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.4mm
- BCN3D 3D Printing Kit for use with 3D Printer
- BCN3D Stepper Driver for use with 3D Printer

