TE Connectivity, Plug Cable Mount, 75Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 713-0912
- Mfr. Part No.:
- 1-1393680-8
- Brand:
- TE Connectivity
- RS Stock No.:
- 713-0912
- Mfr. Part No.:
- 1-1393680-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
1.6/5.6 - 90 Degree Cable Plug
Tyco

