Edge Rate®
0.80 mm pitch ERx8 strips feature Samtec’s Edge Rate® contact system designed for high speeds up to 56 Gbps PAM4, as well as high-cycle applications.


Founded in 1976, Samtec is much more than just another connector company. We put people first, along with a commitment to exceptional service, quality products and innovative technologies that take the industry further faster. This is enabled by our unique, fully integrated business model, which allows for true collaboration and innovation without the limits of traditional business models.
Samtec is a privately held global manufacturer of a broad line of electronic interconnect solutions, including High-Speed Board-to-Board, High-Speed Cables, Mid-Board and Panel Optics, Precision RF, Flexible Stacking, and Micro/Rugged components and cables perfect for any application. With 40+ international locations and products sold in more than 125 different countries, Samtec’s global presence enables its unmatched customer service. Learn more at www.samtec.com.


Using discrete SFSD components and cable assemblies the Tiger Eye® contact system is therefore suited for robust, high-cycle applications
0.80 mm pitch ERx8 strips feature Samtec’s Edge Rate® contact system designed for high speeds up to 56 Gbps PAM4, as well as high-cycle applications.
HSEC8 is a high-speed edge card system that use Samtec’s Edge Rate® contact system that is designed for high-speed, high-cycle applications.
Rated up to 8 Gbps performance, FTSH is a high-reliability header with various post heights and CLP is a low-profile dual-wipe socket.
SFSD discrete wire cable assemblies and components utilize the Tiger Eye™ contact system, making them ideal for use in rugged and high-cycle applications.
The new industrial revolution is changing how products are manufactured. From integrated logistics to maintenance planning, these new developments will alter our understanding of how a factory looks.
As semiconductor manufacturers create chipsets that can perform at speeds in excess of 100 Gbps, connector manufacturers must develop solutions that can carry this data without jeopardizing signal integrity.
Increasing the current rating in connectors makes them larger. But what happens when you don’t have the room? The Samtec mPOWER® connector presents a solution.
Samtec recognises that customers need to understand the performance of connectors destined for use in harsh environments. To provide this assurance, Samtec has introduced the Severe Environment Testing (SET) Program.