800F Emergency Stop Pushbuttons
Connect Emergency stop pushbuttons to a GuardLink enabled tap quickly and simply via an M12 connector, and get information on its location when operated


Guardlink™ Safety Linking Technology
Allen-Bradley Guardmaster has introduced Guardlink™, to simplify the connection of safety input devices, whilst providing diagnostics. Series connection of safety input devices is common practice in safety-related control systems. However, when the system trips, fault finding can be difficult due to the lack of diagnostic information. Providing diagnostics typically required additional wiring, increasing complexity, installation time and cost. GuardLink™ is a safety linking technology that simplifies this by providing safety and diagnostic information through the same cable. Connected to a safety relay and using an EtherNet/IP Network Interface, this information is easily passed through to the control system for increased diagnostics, which improves performance, reduces downtime on the machine, and links safety to The Connected Enterprise.


Discover the benefits of GuardLink™ - easy access to diagnostic data from safety devices and fast fault identification reduces production downtime; no configuration required; clear visibility of system status and seamless communication across a connected enterprise.
Connect Emergency stop pushbuttons to a GuardLink enabled tap quickly and simply via an M12 connector, and get information on its location when operated
Connect a LifeLine™ 5 cable pull switch to get the location of the device and rope tension status to avoid nuisance trips during operation.
Connect non-contact interlock switches to a GuardLink enabled tap, and receive information whenever a guard is open and its precise location
Guard Locking Switches lock/unlock signals can be provided, giving the devices current state and specific location within the system.
Visit DesignSpark to find out about Guardlink safety linking technology, including how to configure a Guardlink system.
Discover the steps needed to configure a Guardlink System