Description | Price | Measurement Parameters | Data Logger Type | Sensor Type | Number of Input Channels | Interface Type | Calibrated | Maximum Voltage Measurement | Maximum Temperature Measurement | Power Source | Best Temperature Measurement Accuracy | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Maximum Current Measurement | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
179-9537
BrandRS PRO
|
£29.96
Each
Units
|
Voltage | USB Data Logger | - | - | USB | - | 30V dc | - | Battery | - | - | -35°C | +80°C | - | |
RS Stock No.
111-6765
Mfr. Part No.P01157160
BrandChauvin Arnoux
|
£1,910.31
Each
Units
|
Current, Energy, Frequency, Harmonics, Power, Voltage | USB Data Logger | Current Sensor, Voltage Probes | 9 | Bluetooth, Ethernet, USB, Wi-Fi | - | 1000 V dc, 1000 V ac @ 50/60 Hz, 600 V ac @ 400 Hz | - | From Unit Under Test, Mains | - | IP67 | -20°C | +50°C | 5000 A dc, 10000 A ac | |
RS Stock No.
490-1070
Mfr. Part No.EL-USB-3
BrandLascar
|
£48.95
Each
Units
|
Voltage | USB Data Logger | - | - | USB | - | 30V dc | - | Battery | - | - | -35°C | +80°C | - | |
RS Stock No.
666-8163
Mfr. Part No.PP549
BrandPico Technology
|
£185.00
Each
Units
|
Voltage | USB Data Logger | - | 16 | USB 2.0 | - | 2.5V | - | Mains | - | - | 0°C | +70°C | - | |
RS Stock No.
778-2699
Mfr. Part No.P01157153
BrandChauvin Arnoux
|
£1,227.98
Each
Units
|
Current, Energy, Frequency, Harmonics, Power, Voltage | USB Data Logger | Current Sensor | 6 | Bluetooth, Ethernet, USB | RSCAL | 1000V ac/dc | - | Mains | - | IP54 | - | - | 5 A ac, 10 kA ac, 100 A ac/dc, 120 A ac, 240 A ac, 1000 A ac, 1200 A ac, 1400 A dc | |
RS Stock No.
778-1034
Mfr. Part No.P01157153
BrandChauvin Arnoux
|
£1,134.98
Each
Units
|
Current, Energy, Frequency, Harmonics, Power, Voltage | USB Data Logger | Current Sensor, Voltage Probes | 7 | Bluetooth, Ethernet, USB | - | 1000V ac/dc | - | Mains | - | IP54 | 0°C | +50°C | 10 kA ac, 1,4 kA dc | |
RS Stock No.
756-7327
Mfr. Part No.EL-USB-ACT
BrandLascar
|
£104.95
Each
Units
|
Current, Power, Voltage | USB Data Logger | Current Sensor | - | USB | - | 707 mV ac, 1000mV dc | - | Battery | - | - | -30°C | +50°C | - | |
RS Stock No.
717-4038
Mfr. Part No.PT-104
BrandPico Technology
|
£459.00
Each
Units
|
Resistance, Temperature, Voltage | Temperature Data Logger | PT1000 | 4 | Ethernet, USB | - | 2.5 V, 115mV | +800 °C | Mains | ±0.01 °C | - | 0°C | +70°C | - | |
RS Stock No.
666-8154
Mfr. Part No.PP546
BrandPico Technology
|
£129.00
Each
Units
|
Voltage | USB Data Logger | - | 12 | USB 2.0 | - | 2.5V | - | Mains | - | - | 0°C | +70°C | - | |
RS Stock No.
739-8607
Mfr. Part No.PP803
BrandPico Technology
|
£399.00
Each
Units
|
Current, Voltage | USB Data Logger | - | 3 | Ethernet, USB | - | 1V ac | - | Mains | - | - | 0°C | +50°C | 200A | |
RS Stock No.
900-9974
Mfr. Part No.FLUKE-1736/EUS
BrandFluke
|
£3,399.00
Each
Units
|
Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic | Energy Monitor | - | 4 | Bluetooth, USB, Wireless | - | 1000V | - | Battery | - | IP50 | -10°C | +50°C | - | |
RS Stock No.
536-8834
Mfr. Part No.ADC-24 & TERM
BrandPico Technology
|
£479.00
Each
Units
|
Voltage | USB Data Logger | - | 4, 8 | USB 1.1, USB 2.0 | - | ±2500mV | - | USB | - | - | 0°C | +45°C | - | |
RS Stock No.
536-8828
Mfr. Part No.ADC-20 & TERM
BrandPico Technology
|
£249.00
Each
Units
|
Voltage | USB Data Logger | - | 4, 8 | USB 1.1, USB 2.0 | - | ±2500mV | - | USB | - | - | 0°C | +45°C | - | |
RS Stock No.
900-9986
Mfr. Part No.FLUKE-1738/EUS
BrandFluke
|
£3,995.00
Each
Units
|
Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic | Energy Monitor | - | 4 | Bluetooth, USB, Wireless | - | 1000V | - | Battery | - | - | -10°C | +50°C | - | |
RS Stock No.
740-6480
Mfr. Part No.P01157040
BrandChauvin Arnoux
|
£395.78
Each
Units
|
Voltage | USB Data Logger | Voltage | 1 | USB 2.0 | - | 600V ac/dc | - | Battery | - | IP40 | -10°C | +50°C | - | |
RS Stock No.
900-9980
Mfr. Part No.FLUKE-1738/B
BrandFluke
|
£3,168.00
Each
Units
|
Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic | Energy Monitor | - | 4 | Bluetooth, USB, Wireless | - | 1000V | - | Battery | - | - | -10°C | +50°C | - | |
RS Stock No.
900-9983
Mfr. Part No.FLUKE 1736/B
BrandFluke
|
£3,299.00
Each
Units
|
Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic | Energy Monitor | - | 4 | Bluetooth, USB, Wireless | - | 1000V | - | Battery | - | - | -10°C | +50°C | - | |
RS Stock No.
111-6762
Mfr. Part No.P01157201
BrandChauvin Arnoux
|
£297.85
Each
Units
|
Current, Voltage | Temperature & Humidity Data Logger | - | 2 | Bluetooth, USB 2.0 | - | 10V dc | - | Battery | - | IP20, IP42 | 0°C | +50°C | 20mA dc | |
RS Stock No.
656-0930
Mfr. Part No.TK-4702-PK
BrandGemini
|
£83.33
Each
Units
|
Voltage | USB Data Logger | - | 1 | Serial, USB | - | 25V dc | - | Battery | - | IP30 | -40°C | +85°C | - | |
RS Stock No.
125-9516
Mfr. Part No.DAS240
BrandSefram
|
£2,815.00
Each
Units
|
Current, Resistance, Temperature, Thermocouple, Voltage | Thermocouple Data Logger | B, C, E, J, K, L, N, PT100, PT1000, S, T | 20 | Ethernet, USB | - | 200V | +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +2320 (C) °C, +400 (T) °C, +850 (PT100) °C, +850 (PT1000) °C, +900 (L) °C | Mains | 0.3 °C | - | 0°C | +40°C | 1mA |