Toggle Switches, Light Switch, Panel Mount & Latching | RS
Login / Register to access your benefits
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity. Learn more about toggle switches in our extensive guide here.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1394 Products showing for Toggle Switches

    APEM
    -
    DPST
    On-Off-(On)
    0.4VA
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    10.5mm
    Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    KNITTER-SWITCH
    -
    SPDT
    (On)-Off-(On)
    50 mA @ 48 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    6mm
    Nickel Plated Brass
    -
    -
    -
    Gold Plated Phosphor Bronze
    0.05Ω
    -
    APEM
    -
    SPDT
    On-On
    4 A @ 30 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    11.5mm
    Brass
    -
    -
    -
    Silver
    0.02Ω
    -
    TE Connectivity
    -
    SPST
    On-On
    15 A
    Through Hole
    Threaded Connector
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    DPDT
    On-On-On
    400 mA @ 20 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    20V
    -
    -
    Gold Over Nickel Plated Copper
    0.01Ω
    6.35mm
    APEM
    -
    DPDT
    (On)-Off-(On)
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    17.8mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    Otto
    -
    DPST
    On-Off-(On)
    16 A
    Panel Mount
    Tab
    IP68S
    -
    -
    -
    0.66in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    -
    APEM
    -
    SPDT
    On-Off-On
    100 mA @ 30 V dc
    Panel Mount
    Solder
    IP68
    -
    -
    -
    -
    Nylon 66
    -
    -
    -
    Gold Plated Silver
    10mΩ
    -
    Honeywell
    -
    DPDT
    -
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    TE Connectivity
    -
    SPDT
    On-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120V
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    KNITTER-SWITCH
    -
    DPDT
    On-On-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    -
    -
    -
    -
    Silver Plated Copper Alloy
    <0.01Ω
    6.2mm
    KNITTER-SWITCH
    -
    SPDT
    On-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    IP67
    -
    -
    -
    17mm
    Copper Alloy
    250V ac
    -
    -
    Silver Plated Brass
    20mΩ
    -
    TE Connectivity
    -
    SPDT
    On-On
    0.4VA
    PCB
    Through Hole
    -
    -
    -
    -
    6.86mm
    Phenolic
    20V
    -
    -
    Gold Over Silver Plated Copper
    10mΩ
    -
    TE Connectivity
    -
    SPDT
    On-Off-(On)
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    6.5mm
    Chrome Plated Brass
    125 V ac, 250V ac
    -
    -
    Fine Silver
    0.01Ω
    -
    APEM
    -
    SPDT
    On-Off-(On)
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    24V dc
    -
    -
    Gold Plated Silver
    10mΩ
    -
    APEM
    -
    SPST
    (On)-Off-(On)
    0.4VA
    PCB
    Through Hole
    -
    -
    -
    -
    5.3mm
    Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    20mΩ
    -
    TE Connectivity
    -
    SPDT
    On-On
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    10.41mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    -
    ABB
    -
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    DPDT
    (On)-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Honeywell
    -
    DPDT
    -
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Results per page