Toggle Switches, Light Switch, Panel Mount & Latching | RS
Login / Register to access your benefits
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity. Learn more about toggle switches in our extensive guide here.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1394 Products showing for Toggle Switches

    APEM
    -
    DPDT
    On-Off-(On)
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    -
    -
    -
    Silver
    10mΩ
    -
    APEM
    -
    DPDT
    On-Off-(On)
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    -
    -
    -
    Gold Plated Silver
    10mΩ
    -
    TE Connectivity
    -
    SPDT
    (On)-Off-(On)
    400 mA @ 20 V dc
    PCB
    Through Hole
    IP67
    -
    -
    -
    12.7mm
    Phenolic
    -
    -
    -
    Gold Over Nickel Plated Copper
    10mΩ
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    (On)-Off-(On)
    6 A
    PCB
    Solder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    -
    SPDT
    On-Off-On
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    -
    SPDT
    On-Off-On
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    NKK Switches
    -
    3PDT
    On-On
    30 A
    Panel Mount
    Screw
    -
    -
    -
    12.5mm
    22mm
    Chrome Plated Brass
    30 V dc, 125V ac
    -
    -
    Silver
    10mΩ
    12.5 (Dia.)mm
    TE Connectivity
    -
    DPDT
    On-On-On
    4 A @ 30 V dc
    Panel Mount
    Through Hole
    -
    -
    -
    6.2mm
    16.5mm
    Chrome Plated Brass
    125 V ac, 250V ac
    -
    -
    Fine Silver
    0.01Ω
    -
    TE Connectivity
    -
    DPDT
    On-Off-On
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chromium Plated Brass
    125 V ac, 250V ac
    -
    -
    Silver Plated Copper Alloy
    10mΩ
    6.2mm
    ABB
    -
    -
    On-On
    -
    Through Hole
    Screw
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    SPDT
    (On)-Off-(On)
    7.5 A @ 28 V dc
    Panel Mount
    Solder
    IP57
    -
    -
    -
    10.16mm
    Brass
    -
    -
    -
    Silver Plated Coin Silver
    0.01Ω
    -
    KNITTER-SWITCH
    -
    4PDT
    On-(On)
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    -
    -
    -
    -
    Silver Plated Copper Alloy
    <0.01Ω
    6.2mm
    APEM
    -
    SPST
    On-Off-On
    0.4VA
    PCB
    PC Terminal
    -
    -
    -
    -
    10.5mm
    Nickel Plated Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    TE Connectivity
    -
    SPDT
    Latching
    400 mA @ 20 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    -
    Chromium Plated Brass
    20V
    -
    -
    Gold Plated Brass Alloy
    0.01Ω
    6.2mm
    TE Connectivity
    -
    SPDT
    On-(On)
    0.4VA
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    20V
    -
    -
    Gold Over Nickel Plated Copper
    10mΩ
    6.35mm
    TE Connectivity
    -
    SPST
    On-Off-On
    15 A
    Through Hole
    Quick Connect
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    -
    SPDT
    (On)-Off-(On)
    50 mA @ 48 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    6mm
    Nickel Plated Brass
    -
    -
    -
    Gold Plated Phosphor Bronze
    0.05Ω
    -
    TE Connectivity
    -
    DP3T
    On-On-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 ac/dc, 28V ac/dc
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    TE Connectivity
    -
    DPDT
    On-Off-(On)
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    6.35mm
    TE Connectivity
    -
    DPDT
    On-Off-On
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chromium Plated Brass
    125 V, 250V
    -
    -
    Silver Plated Brass Alloy
    0.01Ω
    6.2mm
    Results per page