Toggle Switches, Light Switch, Panel Mount & Latching | RS
Login / Register to access your benefits
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity. Learn more about toggle switches in our extensive guide here.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1366 Products showing for Toggle Switches

    RS PRO
    -
    SPDT
    On-On
    2 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    12.3mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    DPDT
    On-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    5.08mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    DPDT
    On-Off-On
    10 A
    PCB
    Screw
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    DPDT
    On-None-On
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    12.3mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    4PDT
    On-(On)
    20 A @ 28 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    17mm
    -
    28V dc
    -
    -
    -
    0.02Ω
    -
    RS PRO
    -
    DPDT
    On-Off-(On)
    400 mA @ 20 V dc
    PCB
    Through Hole
    IP67
    4.5mm
    7mm
    -
    7mm
    Glass Fibre Reinforced Nylon
    -
    -
    -
    Silver Nickel Plated Copper Alloy
    100mΩ
    7 x 4.5mm
    RS PRO
    -
    SPDT
    On-On
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    6.86mm
    12.7mm
    -
    17.56mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    12.7 x 6.86mm
    RS PRO
    -
    DPDT
    On-Off-On
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    SPDT
    On-Off-On
    3 A @ 120 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    16mm
    Brass
    -
    -
    -
    Brass
    0.02Ω
    -
    RS PRO
    -
    SPDT
    On-(On)
    400 mA @ 20 V dc
    PCB
    Through Hole
    IP67
    -
    -
    -
    7.62mm
    Chromium Plated Brass
    -
    -
    -
    Gold Plated Copper Alloy
    10mΩ
    -
    RS PRO
    -
    SPDT
    On-(On)
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    21mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    SPDT
    On-(On)
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    21mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    DPDT
    On-Off-On
    3 A @ 120 V ac
    PCB
    Through Hole
    -
    -
    -
    4.95mm
    5.33mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.02Ω
    4.95mm
    RS PRO
    -
    DPDT, SPDT
    On-(On)
    3A
    Panel Mount
    Solder Lug
    IP67
    -
    -
    -
    -
    Chrome Plated Brass
    -
    -
    -
    Silver
    20mΩ
    -
    RS PRO
    -
    DPDT, SPDT
    On-On
    3A
    Panel Mount
    Solder Lug
    IP67
    -
    -
    -
    -
    Chrome Plated Brass
    -
    -
    -
    Silver
    10mΩ
    -
    RS PRO
    -
    4PDT
    On-(On)
    20 A @ 28 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    17mm
    -
    28V dc
    -
    -
    -
    0.02Ω
    -
    RS PRO
    -
    DPDT
    On-(On)
    5 A @ 250 V ac
    PCB
    Solder
    IP67
    -
    -
    -
    18mm
    Brass
    -
    -
    -
    Silver
    10mΩ
    -
    RS PRO
    -
    DPDT
    On-(On)
    3 A @ 120 V ac
    PCB
    Through Hole
    -
    -
    -
    4.95mm
    7.37mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.02Ω
    4.95mm
    RS PRO
    -
    DPDT
    On-Off-On
    400 mA @ 20 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    5.08mm
    Chromium Plated Brass
    -
    -
    -
    Gold Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    DPDT
    On-Off-On
    3 A @ 120 V ac
    PCB
    Through Hole
    -
    -
    -
    4.95mm
    5.33mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.02Ω
    4.95mm
    Results per page