Toggle Switches, Light Switch, Panel Mount & Latching | RS
Login / Register to access your benefits
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity. Learn more about toggle switches in our extensive guide here.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1394 Products showing for Toggle Switches

    Honeywell
    -
    SPST
    (On)-Off
    15 A @ 115 V ac, 15 A @ 28 V dc, 6 A @ 230 V ac
    Panel Mount
    Screw
    IP67, IP68
    -
    -
    12.4mm
    17mm
    Metal, Plastic
    -
    -
    -
    Gold Plated Silver Alloy
    -
    12.4 (Dia.)mm
    APEM
    -
    1P
    On-Off-Momentary
    10A
    -
    Screw
    -
    -
    -
    -
    -
    -
    250V ac
    -
    -
    -
    -
    -
    Bulgin
    -
    SPST
    On-Off
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    -
    SPDT
    On-Off-On
    15 A @ 250 V ac
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    -
    Silver
    0.01Ω
    -
    Siemens
    -
    -
    Latching
    -
    Front
    Screw
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    SPDT
    On-(On)
    0.4VA
    PCB
    Surface Mount
    IP57
    -
    -
    -
    6.1mm
    Nylon
    20V ac/dc
    -
    -
    Copper Alloy
    20mΩ
    -
    Allen Bradley
    -
    DPST
    (On)-Off-(On)
    -
    Panel Mount
    -
    IP66
    -
    -
    -
    -
    Metal
    -
    -
    -
    -
    -
    -
    Marquardt
    -
    DPDT
    (On)-Off-(On)
    6 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    18.6mm
    20.5mm
    -
    14mm
    PA
    -
    -
    -
    Ag
    <100mΩ
    20.5 x 18.6mm
    APEM
    -
    SPST
    (On)-Off-(On)
    5 A @ 25 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    Nickel Plated Brass
    -
    -
    -
    Silver Nickel Alloy
    0.01Ω
    -
    APEM
    -
    SPST
    On-Off
    10 A@ 24 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    Nickel Plated Brass
    -
    -
    -
    Silver Nickel Alloy
    0.01Ω
    -
    APEM
    -
    SPST
    On-Off
    15 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    Bulgin
    -
    SPST
    On-Off
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RND
    -
    1CO
    On-Off
    15A
    Screw Mount
    Screw
    -
    -
    -
    -
    -
    -
    250V ac
    -
    -
    -
    -
    -
    TE Connectivity
    -
    DPDT
    On-Off-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Honeywell
    -
    DPST
    On-Off
    15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac
    Panel Mount
    Screw
    -
    -
    -
    -
    17mm
    Metal, Plastic
    -
    -
    -
    Gold Plated Silver Alloy
    -
    -
    Carling Technologies
    -
    SPST
    (On)-Off-(On)
    15 A
    Panel Mount
    Tab
    -
    -
    -
    12.7mm
    17.44mm
    Brass
    250V ac
    -
    -
    -
    -
    -
    APEM
    -
    SPST
    (On)-Off
    15 A @ 250 V ac
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    DPST
    On-Off
    10A
    Panel Mount
    Blade
    -
    -
    -
    -
    -
    -
    250V
    -
    -
    -
    -
    -
    APEM
    -
    SPDT
    (On)-Off-(On)
    10 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    C & K
    -
    SPDT
    On-Off-On
    7.5 A @ 28 V dc
    Panel Mount
    Solder
    IP57
    -
    -
    -
    10.16mm
    Brass
    -
    -
    -
    Silver Plated Coin Silver
    0.01Ω
    -
    Results per page