Emergency Stop Push Buttons, Emergency Stop Switches | RS
Login / Register to access your benefits
Recently searched

    Emergency Stop Push Buttons

    An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

    All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution. You can find out more in our emergency stop buttons guide.

    Types of Emergency Stops

    The three most common emergency stops are:

    • Push-pull: The button is pushed in to stop and released by pulling the button back
    • Twist release: The button is pushed in to stop and released by twisting the button
    • Key release: The button is pushed in to stop and only released with a key

    Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

    Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

    Where are they used?

    Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

    692 Products showing for Emergency Stop Push Buttons

    Idec
    Illuminated
    Panel Mount
    22mm
    -
    1NC
    Twist Release
    24V ac/dc
    YW
    IP65
    Red
    -
    -
    78.3mm
    -
    -
    -
    -
    ABB
    -
    Panel Mount
    22mm
    -
    2NC
    Twist Release
    240V
    1SFA
    IP66, IP67, IP69K
    Red
    mushroom
    1.5A
    40mm
    2NC
    -
    -
    70mm
    Bartec
    -
    -
    30mm
    -
    -
    -
    -
    ComEx
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    -
    Panel Mount
    22mm
    -
    2NO
    Pull Release
    -
    87940
    IP67
    Red
    -
    20A
    -
    -
    -
    -
    -
    Idec
    Illuminated
    Panel Mount
    22mm
    -
    2NC
    Twist Release
    24V ac/dc
    YW
    IP65
    Red
    -
    -
    78.3mm
    -
    -
    -
    -
    Schneider Electric
    -
    Surface Mount
    40mm
    Yes
    SPDT
    Twist Release
    600V
    Harmony XALK
    IP66, IP67, IP69(IP69K)
    Yellow
    mushroom
    3A
    91mm
    1NO/1NC
    -
    Green Premium
    68mm
    EAO
    -
    Panel Mount
    22.5mm
    -
    2NC
    Twist Release
    240V ac, 250V dc
    84
    IP65
    Red
    -
    -
    -
    -
    -
    -
    -
    APEM
    -
    Surface Mount
    -
    -
    -
    Momentary
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    -
    22mm
    -
    -
    Turn to Release
    -
    800F
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    Surface Mount
    -
    -
    DPST
    -
    24V ac/dc
    A22E
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    EAO
    -
    Panel Mount
    22mm
    -
    2NC
    Twist Release
    250V ac/dc
    84
    IP65
    Red, Yellow
    Round
    5A
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Panel Mount
    22mm
    Yes
    SPDT
    Pull Release
    600 V ac, 600V dc
    Harmony XB5
    IP66, IP67, IP69(IP69K)
    Red
    mushroom
    -
    82mm
    -
    -
    Green Premium
    40mm
    Lovato
    -
    Surface Mount
    -
    -
    1NC
    Twist Release
    -
    LPZM
    IP66, IP67
    Red, Yellow
    -
    -
    80mm
    NO
    -
    -
    108mm
    Craig & Derricott
    -
    Surface Mount
    -
    -
    SPDT
    Pull Release
    250V
    EMSH
    IP65
    Red
    -
    16A
    133mm
    -
    -
    -
    110mm
    Pilz
    -
    -
    55mm
    -
    1NO, DPST
    -
    -
    400
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    Surface Mount
    -
    Yes
    1NO + 2NC
    Twist Release
    5 → 500V ac/dc
    SIRIUS ACT 3SU18
    IP66, IP67, IP69
    Red
    Round
    10A
    109mm
    2NC/1NO
    Extended product life, Low carbon manufacture
    -
    85mm
    Schneider Electric
    -
    Panel Mount
    22mm
    Yes
    SPDT
    Pull Release
    600 V ac, 600V dc
    Harmony XB4
    IP66, IP67, IP69(IP69K)
    Red
    Round
    14mA
    43mm
    -
    -
    Green Premium
    46.5mm
    EAO
    -
    Panel Mount
    22.5mm
    -
    1 NO + 1 NC
    Twist Release
    240V ac, 250V dc
    84
    IP65
    Red
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Surface Mount
    -
    Yes
    1NC
    Pull Release
    600V ac
    Harmony XALK
    IP66, IP67, IP69(IP69K)
    Yellow
    mushroom
    1.2A
    91.5mm
    -
    -
    Green Premium
    68mm
    Eaton
    -
    Surface Mount
    -
    -
    2NC
    Pull Release
    115 → 500V ac
    RMQ Titan M22
    IP66, IP69
    Red, Yellow
    Round
    6A
    104mm
    2NC
    -
    -
    72mm
    Results per page