A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat. You can learn more in our complete guide to push button switches.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.
Description:
RS Pro anti-vandal stainless steel switches offer a
cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal ...
Description:
These 49-59 series are a range of momentary
action push button switches from ITW, that can be used across a number of industries and applications such as:-. Communications Data Processing Military Environments Instrumentation Transport Controls Environmentally demanding keypads. Push-button Switches, Min Sealed, Flying Leads.
Description:
Product description M19 Anti-vandal Switches from Schurter are
momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments. A range of momentary pushbutton switches for 19mm panel holes. Options include case and button materials, buttons with or without legends and illumination, and switch termination ...
Description:
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm
and high current.Along with other industrial type applications that require vandal resistance in a public setting.With a wide variety of options, including illuminated, sealed and long life expectancy. The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, ...