| Honeywell | Roller Lever | - | - | IP67 | 10A | - | 480V | 550V | M20 | LS | Snap Action | 111.4mm | 58.5mm | - | +150°C | -10°C | - | 40mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | - | 15A | Aluminium | 480V | 250V | 1/2 in NPT | - | Snap Action | 92.96mm | 51.18mm | - | +71°C | -40°C | - | 65.02mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP67 | 10A | Die Cast Zinc | 600V | 250V | PG13.5 | HDLS | Snap Action | 106.7mm | 62mm | - | +121°C | -12°C | - | 41.1mm |
|
| Honeywell | Roller Lever | SPDT 1NO/1NC | NO/NC | IP66 | 10A | Die Cast Zinc | 300V | 300V | PG13.5 | GLC | Snap Action | 68.5mm | 26.35mm | - | +85°C | -40°C | - | 30.5mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP67 | 10A | Die Cast Zinc | 600V | 250V | M20 | GLB | Snap Action | 145.8mm | 62mm | - | +85°C | -25°C | - | 42mm |
|
| Honeywell | Roller Lever | SPDT 1NO/1NC | NO/NC | IP66 | 10A | Glass Fibre Reinforced Thermoplastic | 300V | 300V | PG13.5 | GLD | Snap Action | 68.5mm | 26.35mm | - | +85°C | -40°C | - | 30.5mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP66 | 10A | Plastic | 600V | 250V | 1/2 in NPT | GLL | Snap Action | 30.5mm | 31mm | - | +80°C | -10°C | - | 62mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP67 | 120 V ac 6 A, 125 V dc 550mA | Metal | 240V | 250V | Cable | NGC | Snap Action | 30mm | 106.3mm | - | +75°C | -25°C | - | 32.5mm |
|
| Honeywell | Roller Lever | SPDT 1NO/1NC | NO/NC | IP66 | 10A | Glass Fibre Reinforced Thermoplastic | 300V | 300V | PG13.5 | GLD | Snap Action | 68.5mm | 26.35mm | - | +85°C | -40°C | - | 30.5mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP67 | 6A | Die Cast Zinc | 600V | 250V | PG13.5 | GLA | Snap Action | 145.8mm | 42mm | - | +85°C | -25°C | - | 42mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP67 | 10A | Aluminium | 600V | 250V | M20 | BX | Snap Action | 146.05mm | 72.9mm | ATEX | +70°C | -40°C | - | 50.8mm |
|
| Honeywell | Roller Lever | SPDT | - | - | 1A | Plastic | 125V | - | - | BZ | Snap Action | 41.14mm | 0.68in | - | +85°C | -55°C | - | 1.94in |
|
| Honeywell | Roller Lever | SPDT | 1NC/1NO | IP67 | 10A | Die Cast Zinc | 300V ac | - | - | - | Snap Action | - | - | - | - | - | - | - |
|
| Honeywell | Roller Lever | SPDT | 1NC/1NO | IP67 | 10A | Die Cast Zinc | 480V ac | - | - | - | Snap Action | - | - | - | - | - | - | - |
|
| Honeywell | Roller Lever | SPDT | 1NC/1NO | IP67 | 10A | Die Cast Zinc | 480V ac | - | - | - | Snap Action | - | - | - | - | - | - | - |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP66 | 10A | Die Cast Zinc | 600V | 250V | 1/2 in NPT | GLC | Snap Action | 30.5mm | 55mm | - | +85°C | -40°C | CCC, CE, CSA, UL | 30mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP68 | 4A | Die Cast Zinc | 240V | - | Cable | SSCE | Snap Action | 65.1mm | 43.5mm | - | +90°C | -40°C | CE Certified | 16mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP67 | 6A | Metal | 240V | - | Cable | NGC | Positive Break, Snap Action | 30mm | 106.3mm | - | +70°C | +25°C | - | 32.5mm |
|
| Honeywell | Roller Lever | SPDT | NO/NC | IP65, IP66, IP67 | 10A | Die Cast Zinc | 600V | 250V | 1/2 in NPT | HDLS | Snap Action | 41.1mm | 106.7mm | - | +121°C | -12°C | - | 44.5mm |
|
| Honeywell | Roller Lever | SPDT | 1NC/1NO | IP67 | 10A | Die Cast Zinc | 300V | - | M20 | GLC | Snap Action | - | - | - | +85°C | -40°C | CCC, CE, CSA, UL | - |