AC to DC Converters | 12V & High Voltage | RS
Login / Register to access your benefits
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    927 Products showing for AC-DC Converters

    Recom
    305 V ac
    Through Hole
    15 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    2A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    15 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    2A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    528 V ac
    Through Hole
    24 V dc
    Potted 2"x1.6"
    4
    52.5 x 40 x 25.5mm
    625mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Panel Mount
    24 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    12 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    2.5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    12 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    2.5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    4 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    24 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    208mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    24 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    208mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Panel Mount
    24 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    4 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    -
    Surface Mount
    -
    S0-7
    7
    -
    650µA
    -
    -
    -
    0.00055A
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    15 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    333mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264V
    Surface Mount
    15V
    -
    -
    78.4 x 53.0 x 35.4mm
    -
    -
    -
    -
    4000mA
    -
    -
    -
    -
    Recom
    264V
    Surface Mount
    48V
    -
    -
    78.4 x 53.0 x 35.4mm
    -
    -
    -
    -
    1250mA
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    12 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    417mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Open Frame 2"x4"
    -
    101.6 x 50.8 x 32mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIP
    7
    9.83 x 6.6 x 3.68mm
    2.55A
    9.83mm
    85 → 265 V ac
    6.6mm
    802mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    265 V ac
    Through Hole
    -
    DIP
    7
    9.83 x 6.6 x 3.68mm
    2.25A
    9.83mm
    85 → 265 V ac
    6.6mm
    695mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    305 V dc
    Panel Mount
    5 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page