AC to DC Converters | 12V & High Voltage | RS
Login / Register to access your benefits
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    927 Products showing for AC-DC Converters

    Recom
    305 V ac
    Through Hole
    12 V dc
    Potted
    5
    52.5 x 40 x 25.5mm
    2.5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    15 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    333mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    15 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    333mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    12 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    417mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    12 V dc
    Open Frame 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    1.08A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Open Frame 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    8.66A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Open Frame 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    8.66A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    TO-220C
    6
    10.67 x 4.7 x 15.31mm
    -
    10.67mm
    85 → 265 V ac
    6.6mm
    1.445A
    15.31mm
    85 V ac
    +150 °C
    -40 °C
    Infineon
    -
    Surface Mount
    -
    PG-DSO-14
    14
    9 x 6 x 3.9mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    24 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    3.72A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Through Hole
    5 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    1A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    5.53A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Through Hole
    5 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    1A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264V
    -
    24V
    -
    -
    78.4 x 53.0 x 35.4mm
    -
    -
    -
    -
    2500mA
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    TO-220C
    6
    10.67 x 4.7 x 15.31mm
    -
    10.67mm
    85 → 265 V ac
    6.6mm
    1.926A
    15.31mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    305 V ac
    Through Hole
    12 V dc
    Potted
    5
    52.5 x 40 x 25.5mm
    2.5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    36V
    Through Hole
    5.5V
    SIP8
    8
    21.8 x 12.1x 9.6mm
    -
    21.8mm
    9 → 36 V
    12.1mm
    580mA
    9.6mm
    9 V
    +75 °C
    -40 °C
    Recom
    305 V ac
    Through Hole
    5 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIPB
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    4.7mm
    1.445A
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Results per page