AC to DC Converters | 12V & High Voltage | RS
Login / Register to access your benefits
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    927 Products showing for AC-DC Converters

    Recom
    305V
    PCB Mount
    12V
    -
    7
    76.2 x 50.8 x 32.0mm
    5A
    76.2mm
    80 → 264 Vac
    50.8mm
    5000mA
    32mm
    80 Vac
    +85 °C
    -40 °C
    Recom
    264 V ac
    Chassis Mount
    48 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    2.71A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    TO-220C
    6
    10.67 x 4.7 x 15.31mm
    -
    10.67mm
    85 → 265 V ac
    6.6mm
    2.889A
    15.31mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    265 V ac
    Through Hole
    -
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.95A
    9.83mm
    85 → 265 V ac
    6.6mm
    588mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264V
    -
    24V
    Open Frame 2 x 3 in
    -
    78.4 x 53.0 x 35.4mm
    2.5A
    78.4mm
    80 → 305 V ac
    53mm
    2500mA
    31.5mm
    80 V ac
    +85 °C
    -40 °C
    Recom
    305 V dc
    Panel Mount
    12 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    2.5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264V
    Surface Mount
    15V
    -
    -
    78.4 x 53.0 x 35.4mm
    -
    -
    -
    -
    4000mA
    -
    -
    -
    -
    Recom
    305 V dc
    Panel Mount
    15 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    2A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    15 V
    Through Hole
    530 V
    eSIP-16J
    13
    16.59 x 2.06 x 8.25mm
    30.9A
    16.59mm
    11.4 → 15 V
    2.06mm
    -
    8.25mm
    11.4 V
    +150 °C
    -40 °C
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 38.7mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 38.7mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIPC
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    6.6mm
    375mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Screw Mount
    48 V dc
    Open Frame 5"x3"
    -
    127 x 76 x 38mm
    11.46A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    5 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    5 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    5 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    1A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V dc
    Panel Mount
    15 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    2A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Open Frame 2"x4"
    -
    101.6 x 50.8 x 32mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Open Frame 2"x4"
    -
    101.6 x 50.8 x 32mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    12 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    417mA
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page