AC to DC Converters | 12V & High Voltage | RS
Login / Register to access your benefits
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    927 Products showing for AC-DC Converters

    Power Integrations
    265 V ac
    Through Hole
    -
    DIPB
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    4.7mm
    3.852A
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264V
    Surface Mount
    48V
    -
    -
    78.4 x 53.0 x 35.4mm
    -
    -
    -
    -
    1250mA
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIPC
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    6.6mm
    481mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Analog Devices
    -
    Surface Mount
    -
    SOIC
    8
    5 x 4 x 1.5mm
    -
    5mm
    -
    4mm
    -
    1.5mm
    -
    +70 °C
    0 °C
    Recom
    305V
    Through Hole
    24V
    -
    4
    52.7 x 27.6 x 23.0mm
    -
    -
    -
    -
    0.25mA
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    24 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIPB
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    4.7mm
    5.778A
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    265 V ac
    Through Hole
    -
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.95A
    9.83mm
    85 → 265 V ac
    6.6mm
    588mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Through Hole
    4 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    385 V dc
    eSIP-16D
    13
    16.59 x 2.06 x 8.25mm
    18A
    16.59mm
    90 → 265 V ac
    2.06mm
    9.9A
    8.25mm
    90 V ac
    +150 °C
    -40 °C
    Recom
    528 V ac
    Through Hole
    24 V dc
    Potted 3.2"x1.8"
    6
    83.23 x 46.43 x 30.4mm
    1.04A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V dc
    Through Hole
    5 V dc
    1 x 1 in
    2
    25.4 x 25.4 x 16.7mm
    1.2A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    5 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    1A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    275 V dc
    Chassis Mount
    48 V dc
    Open Frame 7.7 x 4 in
    -
    196.8 x 101.6 x 40.6mm
    16.67A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    24 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 38.7mm
    3.75A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305V
    Through Hole
    5V
    -
    4
    45.7 x 25.4 x 21.5mm
    -
    -
    -
    -
    0.05mA
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    5 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    1A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    275 V dc
    Chassis Mount
    48 V dc
    Open Frame 7.7 x 4 in
    -
    196.8 x 101.6 x 40.6mm
    16.67A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    ±12 V dc
    Potted
    5
    52.5 x 40 x 25.5mm
    ±1250mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    3.47A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Results per page