AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 186-0289
Mfr. Part No.BM2SCQ121T-LBZ
BrandROHM
£21.42
Each
Units
Through Hole TO-220 6 500µA 10 x 3.9 x 1.5mm 10mm 4.5mm 15mm 27.5 V +105 °C - - 15 V -40 °C
RS Stock No. 167-7382
Mfr. Part No.BM2P012
BrandROHM
£1.748
Each (In a Pack of 5)
Units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 186-0293
Mfr. Part No.BM2SCQ122T-LBZ
BrandROHM
£21.42
Each
Units
Through Hole TO-220 6 500µA 10 x 4.5 x 15mm 10mm 4.5mm 15mm 27.5 V +105 °C - - 15 V -40 °C
RS Stock No. 186-0296
Mfr. Part No.BM2SCQ123T-LBZ
BrandROHM
£21.42
Each
Units
Through Hole TO-220 6 500µA 10 x 4.5 x 15mm 10mm 4.5mm 15mm 27.5 V +105 °C - - 15 V -40 °C
RS Stock No. 184-5323
Mfr. Part No.BM2P0161-Z
BrandROHM
£2.278
Each (In a Pack of 5)
Units
Through Hole DIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 26 V +105 °C - - 8.9 V -40 °C
RS Stock No. 186-0299
Mfr. Part No.BM2SCQ124T-LBZ
BrandROHM
£21.42
Each
Units
Through Hole TO-220 6 500µA 10 x 4.5 x 15mm 10mm 4.5mm 15mm 27.5 V +105 °C - - 15 V -40 °C
RS Stock No. 167-7374
Mfr. Part No.BP5033-12
BrandROHM
£3.28
Each (In a Pack of 2)
Units
Through Hole SIP 10 100mA 28.2 x 10.5 x 15.5mm 28.2mm 10.5mm 15.5mm 170 V +80 °C 100mA 13.4 V 113 V -25 °C
RS Stock No. 167-7275
Mfr. Part No.BM2P094
BrandROHM
£1.368
Each (In a Pack of 5)
Units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
New
RS Stock No. 215-9651
Mfr. Part No.BM2P104E-Z
BrandROHM
£1.536
Each (In a Pack of 5)
Units
Through Hole DIP7AK 7 0.001A 9.27 x 6.35 x 8.63mm - - - - - - - - -
New
RS Stock No. 215-9628
Mfr. Part No.BM1Q011FJ-E2
BrandROHM
£0.372
Each (On a Reel of 2500)
Units
Surface Mount SOP-J7S 7 0.0006A 6 x 4.9 x 1.65mm - - - - - - - - -
RS Stock No. 167-7547
Mfr. Part No.BM2P034
BrandROHM
£1.644
Each (In a Pack of 5)
Units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-7435
Mfr. Part No.BM2P013
BrandROHM
£1.142
Each (In a Pack of 5)
Units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 184-5329
Mfr. Part No.BP5039-15
BrandROHM
£4.43
Each
Units
Through Hole SIP 12 - 35 x 9.1 x 19.5mm 35mm 9.1mm 19.5mm 170 V +80 °C 200mA 15.75 V 113 V -25 °C
New
RS Stock No. 215-9649
Mfr. Part No.BM2P095F-GE2
BrandROHM
£0.82
Each (In a Pack of 10)
Units
Surface Mount SOP8 8 0.0006A 5 x 6.2 x 1.71mm - - - - - - - - -
RS Stock No. 184-5376
Mfr. Part No.BM2P189TF-E2
BrandROHM
£1.542
Each (In a Pack of 5)
Units
Surface Mount SOP 8 - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 19.45 V +105 °C - - 10.6 V -40 °C
RS Stock No. 184-5355
Mfr. Part No.BP5067-12
BrandROHM
£5.30
Each
Units
Through Hole SIP 12 - 34.5 x 9.9 x 22mm 34.5mm 9.9mm 22mm 190 V +80 °C 350mA 13 V 113 V -20 °C
New
RS Stock No. 215-9630
Mfr. Part No.BM1R00146F-E2
BrandROHM
£0.63
Each (On a Reel of 2500)
Units
Surface Mount SOP8 8 0.001A 5 x 6.2 x 1.71mm - - - - - - - - -
RS Stock No. 167-7277
Mfr. Part No.BM2P054
BrandROHM
£1.404
Each (In a Pack of 5)
Units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
New
RS Stock No. 215-9627
Mfr. Part No.BM1P105FJ-E2
BrandROHM
£0.854
Each (In a Pack of 10)
Units
Surface Mount SOP-J8 8 0.0006A 4.9 x 6 x 1.65mm - - - - - - - - -
New
RS Stock No. 215-9629
Mfr. Part No.BM1Q011FJ-E2
BrandROHM
£0.57
Each (In a Pack of 25)
Units
Surface Mount SOP-J7S 7 0.0006A 6 x 4.9 x 1.65mm - - - - - - - - -