Steinel Hot Air & Heat Guns
Steinel Heat Guns are professional and industrial tools, perfectly suited for paint stripping, cleaning, crimping, shaping and mending. The Steinel Hot Air Guns are accompanied by a range of nozzle and accessories to improve useability and versatility. The guns can reach operating temperatures of up to 700°C. The reliable Heat Guns range from 1300 W to 3400 W in power. UK and Euro plug types are available.
Related links
- Heat Guns
- Low temperature Mini Hot Air Gun
- Steinel DE, HG2120E 630°C max Corded Heat Gun
- Steinel MH3 500°C max Cordless
- Steinel 74616 650°C max Heat Gun Reflector Nozzle
- Steinel HG2620E 700°C max Corded Heat Gun, BS 4343
- Steinel HL1620S 500°C max Corded, Type F - Euro plug
- Steinel HG2320E 650°C max Corded Heat Gun, Type G - British 3-pin