Traco Power Switching Regulators| RS
Take a look at our Traco Power Switching Regulators range, available for next day delivery!
Switching regulators are a form of circuit commonly known as converters but work at a much higher efficiency than other types of regulators, as they do not require external capacitors making them much more cost-effective for the user. This type of regulator is commonly used for battery powered applications either being single cell, or multi cell as well as portable battery powered devices and protect the appliances from over-current or over-heating damage.
Switching regulators work by regulating energy between two contact points, transforming voltage and input current into a voltage (DC) and an output current (DC). This helps to create an output voltage suitable for the circuit being used.
Popular Searches
- Integrated Switching Regulators
- Onsemi Switching Regulators
- Solutions Switching Regulators
- Analog Devices Switching Regulators
- Texas Instruments Switching Regulators
- RECOM Switching Regulators
- RECOM Through Hole Switching Regulators
- RECOM Surface Mount Switching Regulators
- RECOM PCB Mount Switching Regulators
- Traco Power Switching Regulators TSR 1 Series
- Traco Power Switching Regulators TSR 2 Series
Related links
- Switching Regulators
- TRACOPOWER Switching Regulator, Through Hole, 5V dc Output...
- TRACOPOWER Switching Regulator, PCB Mount, 5V dc Output Voltage,...
- XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output...
- STMicroelectronics AEK-POW-L5964V1 Expansion Board DC-DC Converter...
- XP Power Switching Regulator, Surface Mount, 1.8V dc Output...
- XP Power Switching Regulator, Surface Mount, 2.5V dc Output...
- BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc...