Norgren Pneumatic Fittings
Establish reliable connections and optimise your pneumatic system today with fittings from IMI Norgren. They have an extensive range of parts to choose from so that you can customise your pneumatic system to suit your needs.
What are pneumatic fittings?
Pneumatic fittings are components which are used in a pneumatic system to securely connect different parts together and create an airtight network so that the system can function effectively. There is a wide variety of types, such as thread-to-tubing adaptors, tubing-to-tubing-adaptors, connectors, straight fittings, elbow fittings, and threaded bolts. These types of fittings are essential parts to any compressed air system.
Norgren is a respected global industry leader in the field of motion control and fluid technology solutions, with decades of expertise behind them. They design innovative, high-quality pneumatics products to help people create safe, efficient, and reliable systems, ensuring less downtime and higher productivity.
Norgren's offer includes the Pneufit range, a wide selection of pneumatic fittings which caters to low-pressure and high-pressure systems and enables easy assembly. The Pneufit 10 series features fittings with nickel plated brass bodies, ensuring resistance to corrosion and high durability. All BSP taper threads are pre-coated with non-PTFE based sealant. To enable easy tube insertion the Pneufit 10 series are designed to be compact push-in fittings, and the straight adaptors have an internal hexagon for an allen key.
The Pneufit C series components also enable fast installation with no need for tools. These fittings can operate within a temperature range of -20°C to +60 °C and up to 10 bar maximum pressure. The Pneufit S series has a convenient swivel function on all elbows and tees for greater flexibility. These components are highly suited for use in food and beverage applications and are resistant to aggressive environments.