Pneumatic T Fittings

Pneumatic tee fittings are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic T fittings

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee fitting applications

Pneumatic tee adaptor fittings are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Connection Style Manufacturer Series Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Body Material Maximum Operating Temperature Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade
RS Stock No. 210-2473
Mfr. Part No.101670828
BrandNorgren
£7.746
Each (In a Pack of 5)
Units
Threaded-to-Tube Pneufit Push In 8 mm Push In 8 mm R 1/4 Male - Male Nickel Plated Brass +80°C 18 bar -20°C - -
RS Stock No. 210-2467
Mfr. Part No.101670628
BrandNorgren
£7.128
Each (In a Pack of 5)
Units
Threaded-to-Tube Pneufit Push In 6 mm Push In 6 mm R 1/4 Male - Male Nickel Plated Brass +80°C 18 bar -20°C - -
RS Stock No. 210-2451
Mfr. Part No.101670618
BrandNorgren
£6.386
Each (In a Pack of 5)
Units
Threaded-to-Tube Pneufit Push In 6 mm Push In 6 mm R 1/8 Male - Male Nickel Plated Brass +80°C 18 bar -20°C - -
RS Stock No. 210-2489
Mfr. Part No.101671028
BrandNorgren
£11.662
Each (In a Pack of 5)
Units
Threaded-to-Tube Pneufit Push In 10 mm Push In 10 mm R 1/4 Male - Male Nickel Plated Brass +80°C 18 bar -20°C - -
RS Stock No. 210-2439
Mfr. Part No.101670418
BrandNorgren
£5.892
Each (In a Pack of 5)
Units
Threaded-to-Tube Pneufit Push In 4 mm Push In 4 mm R 1/8 Male - Male Nickel Plated Brass +80°C 18 bar -20°C - -