Ferrite Rings | Ferrite Toroidal Cores | RS
Login / Register to access your benefits
Recently searched

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    454 Products showing for Ferrite Rings

    Wurth Elektronik
    Toroid Core
    21 x 13 x 12mm
    EMI Suppression
    -
    4 W 620
    12mm
    12mm
    13mm
    12mm
    Wurth Elektronik
    EMI Suppression Toroidal Ferrite
    9.5 x 5 x 14.5mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    4 W 620
    -
    14.5mm
    5mm
    9.5mm
    Wurth Elektronik
    Toroid Core
    10 x 5 x 5mm
    EMI Suppression
    -
    7 W 850
    5mm
    5mm
    5mm
    5mm
    EPCOS
    Toroid Core
    26.6 x 13.5 x 11mm
    Automotive Electronics, EMC Components, General Electronics
    -
    T38
    -
    11mm
    13.5mm
    26.6mm
    EPCOS
    Toroid Core
    17.2 x 8.5 x 7.3mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N87
    -
    7.3mm
    8.5mm
    17.2mm
    EPCOS
    Toroid Core
    26.6 x 13.5 x 11mm
    Automotive Electronics, EMC Components, General Electronics
    -
    T38
    -
    11mm
    13.5mm
    26.6mm
    EPCOS
    Toroid Core
    13.6 x 6.5 x 5.95mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N87
    -
    5.95mm
    6.5mm
    13.6mm
    EPCOS
    Ferrite Core
    104.8 x 63.7 x 16.3mm
    Broadband Transformers, Choke, Mixer, Pulse, Transformer
    -
    Copper (Plate), Ferrite (Core)
    -
    16.3mm
    63.7mm
    104.8mm
    Wurth Elektronik
    Toroid Core
    21 x 13 x 12mm
    EMI Suppression
    -
    4 W 620
    12mm
    12mm
    13mm
    12mm
    EPCOS
    Ferrite Core
    13.6 (Dia.) x 5.95mm
    -
    -
    N30
    13.6mm
    5.95mm
    6.5mm
    13.6mm
    Wurth Elektronik
    Toroid Core
    61 x 35.5 x 12.7mm
    EMI Suppression
    -
    4 W 620
    12.7mm
    12.7mm
    35.5mm
    12.7mm
    Amidon
    Ring Core
    10 x 10 x 10mm
    -
    -
    43 Material
    9.52mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    22.1 x 13.7 x 6.35mm
    -
    -
    75 Material
    22.1mm
    -
    -
    -
    EPCOS
    Ferrite Core
    13.6 (Dia.) x 5.95mm
    -
    -
    N30
    13.6mm
    5.95mm
    6.5mm
    13.6mm
    Results per page