Earphones

If you want to listen to your favourite music, radio station or podcast in comfort and privacy, these earphones are a must. Compatible with all kinds of digital and analogue media devices, these earphones allow you to hear your audio clearly and completely, without disturbing or being disturbed by your environment. The compact and lightweight design of these earphones means you can also wear them on-the-go whether you are doing the housework, walking or going for a healthy run or sports and exercise. They are often supplied with a small pouch or carrying case and can be easily stored in a small pocket or compartment and feature tangle-free cables

What are Earphones?

Earphones are also known as earbuds or in-ear headphones and are the smallest and most compact type of headphones you can buy. Earphones fit neatly inside your ear rather than over the top and enable you to listen to your audio on a wide range of devices. These devices include mobile phones, laptops, tablets, hi-fi and television, simply plug the earphones into a jack socket on your device. Some earphones have an integrated volume control to save you from having to make the adjustment on your device. Built-in microphones are a feature commonly found on the latest earphones so, when connected to your mobile phone, you can quickly and conveniently answer incoming calls

What is the Difference Between Earbud and In-Ear headphones?

Earbuds

  • Designed without rubber cushioning and are held in place by the concha ridge which is in the centre of your ear
  • One-size fits all design and can sometimes fall out if moving about or doing sport and exercise
  • Let in some ambient noise so you can hear what's going on around you. This provides a measure of safety if you're out running or walking outdoors
  • Low cost allowing frequent replacement if dropped or damaged

In-Ear Headphones

  • Provide a higher sound quality than the earbud style
  • More comfortable to wear and often supplied with several sets of soft rubber ear cushions so you can select the perfect fit for your ear
  • Designed to fit snugly and lock into the ear concha. Some in-ear earphones have protrusions that extend further into the ear canal. A perfect fit makes these in-ear earphones ideal for wearing when taking part in exercise or sports
  • The soft ear cushion provides noise isolation and prevents you from being disturbed from sounds outside. The cushion is also designed to prevent your audio from being heard by others giving you the confidence to turn up the volume of your music without the worry of disturbing those around you!

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Headphone Style Frequency Response Colour Connectivity Impedance Sound Pressure Level Cable Connector Cable Length Connector Adapter Included Weight Maximum Frequency Response Minimum Frequency Response
RS Stock No. 819-9537
Mfr. Part No.SE215-CL-EFS
BrandShure
£96.55
Each
Units
Earphone 22 → 17500 Hz - - 20Ω 107dB - 1.62m - - 17.5 kHz 22 Hz
RS Stock No. 183-6981
Mfr. Part No.508591
BrandSennheiser
£29.99
Each
Units
Earphone 17 → 20000 Hz Black - 28Ω 119dB 3.5 mm Angled Plug 1.2m - 10g 20000 Hz 17 Hz
RS Stock No. 183-6982
Mfr. Part No.508592
BrandSennheiser
£29.99
Each
Units
Earphone 17 → 20000 Hz White - 28Ω 119dB 3.5 mm Angled Plug 1.2m - 10g 20000 Hz 17 Hz
RS Stock No. 183-6984
Mfr. Part No.508594
BrandSennheiser
£49.99
Each
Units
Earphone 17 → 21000 Hz White - 18Ω 118dB 3.5 mm Angled Plug 1.2m - 12g 21000 Hz 17 Hz
RS Stock No. 183-6983
Mfr. Part No.508593
BrandSennheiser
£49.99
Each
Units
Earphone 17 → 21000 Hz Black - 18Ω 118dB 3.5 mm Angled Plug 1.2m - 12g 21000 Hz 17 Hz
RS Stock No. 183-6985
Mfr. Part No.508595
BrandSennheiser
£49.99
Each
Units
Earphone 17 → 21000 Hz Red - 18Ω 118dB 3.5 mm Angled Plug 1.2m - 12g 21000 Hz 17 Hz