Spotlights
Spotlights are a versatile lighting system, you can choose from adjustable single head spotlights and multiple head spotlights directing and focussing the light to where it is needed. Spotlights can be ceiling or wall mounted providing the required light to any area creating the perfect setting and enhancing any room. Spotlights and Downlights can add a touch of style turning an average space into to great space.
Spotlights are normally surface mounted and work the same was as downlights plus are also known as LED Dimmable Spotlights, LED spotlights. Downlights are normally recessed into the ceiling.
Not all LED spotlights are dimmable, ensure you select the correct lamp that states it’s dimmable plus that it is suitable for LED light applications. Use an LED compatible dimmer switch as LED lighting has a lower wattage, a standard dimmer switch will not work correctly with an LED spotlight.
RS has a wide range of GU10 spotlights and GU10 downlights from recognised manufacturers including the RS PRO brand. Our range of Spotlights and downlights include manufacturers like Ledvance, Knightsbridge, Intelligent LED Solution and Philips Lighting.
Are spotlights and LED spotlights easy to install?
Yes, they are easy to install by an accomplished DIY enthusiast, however, approved electrical engineer’s should always be the preferred option. We recommend that fire rated spotlights are only fitted by a registered electrician.
Related links
- Spotlights & Downlights
- Energizer LED Spotlight
- Stanley LED Spotlight, 230 x 85 x 350 mm
- LEDVANCE LED Spotlight 332 x 105 x 112 mm, 10 W
- Philips Lighting LED Spotlight 50 x 54 mm, 80 W
- Hager LED Spotlight 140 x 226 x 127 mm, 30 W
- Ansell Lighting GU10 Spotlight 226 mm, 5 W
- Philips Lighting LED Spotlight 50.5 x 45.5 mm, 35 W