Floodlights, LED Outside Security Lights | RS
Login / Register to access your benefits
Recently searched

    Floodlights

    Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

    Types of Security Lights

    • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
    • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
    • Portable Floodlights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock-resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
    • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space-saving is a concern.
    • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy-efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
    • Halogen Floodlights - these floodlights use Halogen bulbs for illumination.
    • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
    • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night. Learn more about security lights here.

    295 Products showing for Floodlights

    LEDVANCE
    -
    65 W
    277 V
    IP65
    -
    -
    -
    8000 lm
    4000K
    -
    -
    -
    -
    -
    40580
    -
    -
    -
    -
    -
    -
    Knightsbridge
    -
    10 W
    230 V ac
    IP65
    60W
    15
    -
    1085 lm
    -
    -
    -
    -
    -
    -
    FLN
    -
    -
    -
    -
    -
    LED
    PowerLED
    -
    300 W
    115 → 240 V ac
    IP65
    -
    468
    -
    42000 lm
    -
    -
    -
    -
    -
    -
    Blade2
    -
    Yes
    Energy Efficiency Rating D
    Indoor, Outdoor
    -
    LED
    PowerLED
    -
    50 W
    175 → 265 V ac
    IP65
    -
    -
    PIR
    5000 lm
    -
    -
    -
    -
    -
    -
    Flex-PIR
    -
    -
    -
    Remote Control
    -
    LED
    LEDVANCE
    -
    50 W
    100 → 277 Vac
    IP65
    400W
    -
    -
    6000 lm
    -
    -
    -
    -
    -
    -
    FL PFM
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    Philips Lighting
    -
    200 W
    220 → 240 V
    IP65
    -
    -
    -
    22000 → 24000 lm
    -
    -
    -
    -
    -
    -
    BVP169
    -
    -
    -
    -
    -
    -
    LEDVANCE
    -
    80 W
    100 → 277 Vac
    IP65
    750W
    -
    Daylight
    10000 lm
    -
    -
    -
    -
    -
    -
    FL PFM
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    LEDVANCE
    -
    165 W
    100 → 277 Vac
    IP65
    1500W
    -
    -
    20000 lm
    -
    -
    -
    -
    -
    -
    FL PFM
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    Nightsearcher
    -
    50 W
    100 → 240 V ac
    IP65
    -
    1
    -
    5000 lm
    -
    376 x 255 x 93 mm
    376mm
    -
    255 mm
    93 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    TradeTuff
    Solar Panel
    36 W
    7.4 V
    IPX5
    2000W
    36
    PIR
    2000 lm
    -
    -
    -
    -
    -
    -
    Eco Solar
    Renewable energy solution
    Yes
    -
    -
    -
    -
    Philips Lighting
    -
    65 W
    220 → 240 V
    IP65
    -
    -
    -
    7700 → 8400 lm
    -
    -
    -
    -
    -
    -
    BVP167
    -
    -
    -
    -
    -
    -
    Philips Lighting
    -
    70 W
    220 → 240 V
    IP65
    -
    -
    -
    7700 → 8400 lm
    -
    -
    -
    -
    -
    -
    BVP167
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Solar Panel
    1 W
    3.7 V
    IP65
    -
    20
    Solaris
    1000 lm
    -
    -
    -
    -
    -
    -
    NEXSUN
    Renewable energy solution
    Yes
    -
    -
    -
    -
    Thorlux Lighting
    Lamp Supplied
    20 W
    -
    IK10, IP66
    -
    1
    -
    2510 lm
    -
    135 x 380 x 240 mm
    135mm
    -
    380 mm
    240 mm
    -
    -
    -
    -
    Wall Mount
    -
    LED
    SHOT
    -
    90 W
    220 → 240 V ac
    IP65
    500W
    -
    -
    9900 lm
    4000K
    -
    -
    50 000h
    -
    -
    ORLANDO
    -
    -
    -
    -
    -
    LED
    Ansell
    PIR Included
    50 W
    220/240 V
    IP44
    -
    -
    PIR
    4400 lm
    -
    -
    -
    -
    -
    -
    AEDELED
    -
    -
    -
    -
    -
    -
    LEDVANCE
    -
    300 mW
    5 V
    IP43
    -
    -
    Motion
    17 lm
    3000K
    -
    -
    -
    -
    -
    SPYLUX
    -
    -
    -
    -
    -
    -
    LEDVANCE
    -
    20 W
    100 → 277 Vac
    IP65
    160W
    -
    -
    2200 lm
    -
    -
    -
    -
    -
    -
    FL PFM
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    Ansell Lighting
    PIR Included
    10 W
    240 V
    IP65
    -
    -
    PIR
    1100 lm
    -
    -
    -
    -
    -
    -
    Calinor EVO Floodlight
    -
    -
    -
    -
    -
    -
    PowerLED
    -
    30 W
    175 → 265 V ac
    IP65
    -
    -
    PIR
    3000 lm
    -
    -
    -
    -
    -
    -
    Flex-PIR
    -
    -
    -
    Remote Control
    -
    LED
    Results per page