Floodlights, LED Outside Security Lights | RS
Login / Register to access your benefits
Recently searched

    Floodlights

    Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

    Types of Security Lights

    • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
    • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
    • Portable Floodlights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock-resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
    • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space-saving is a concern.
    • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy-efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
    • Halogen Floodlights - these floodlights use Halogen bulbs for illumination.
    • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
    • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night. Learn more about security lights here.

    295 Products showing for Floodlights

    RS PRO
    Lamp Supplied
    70 W
    220 → 240 V ac
    IP65
    -
    -
    -
    6300lm
    4000K
    281.6 x 38 x 320.9mm
    320.9mm
    30000h
    281.6mm
    38 mm
    REX Slim
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    20 W
    85 → 265 V ac
    IP65
    100W
    1
    -
    1900 → 2100 lm
    4000 → 4500K
    141 x 181 x 116 mm
    141mm
    50000h
    181 mm
    116 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    PIR Included
    10 W
    85 → 265 V ac
    IP65
    50W
    1
    PIR
    950 → 1050 lm
    6000 → 6500K
    190 x 114.3x 88.8 mm
    190mm
    50000h
    114.3 mm
    88.8 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    PIR Included,Lamp Supplied
    30 W
    220 → 240 V
    IP65
    -
    1
    PIR
    125lm
    4000K
    120 x 160 x 30mm
    170mm
    30000h
    160mm
    120mm
    iSpot
    -
    -
    -
    Outdoor
    -
    LED
    RS PRO
    -
    30 W
    85 → 265 V ac
    IP65
    150W
    1
    -
    2850 → 3150 lm
    6000 → 6500K
    185 x 225 x 125 mm
    185mm
    50000h
    225 mm
    125 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    50 W
    220 → 240 V
    IP65
    -
    1
    -
    120lm
    4000K
    140 x 190 x 50mm
    140mm
    30000h
    190mm
    120mm
    iSpot
    -
    -
    -
    Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    50 W
    110 V ac
    IP65
    -
    98
    -
    4500lm
    4000K
    36 x 200 x 189mm
    189mm
    30000h
    200mm
    -
    REX Slim
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    30 W
    220 → 240 V
    IP65
    -
    1
    -
    125lm
    4000K
    120 x 160 x 30mm
    120mm
    30000h
    160mm
    120mm
    iSpot
    -
    -
    -
    Outdoor
    -
    LED
    RS PRO
    -
    150 W
    85 → 265 V ac
    IP65
    750W
    3
    -
    14250 → 15750 lm
    6000 → 6500K
    325 x 425 x 240 mm
    325mm
    50000h
    425 mm
    240 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    200 W
    85 → 265 V ac
    IP65
    1000W
    2
    -
    19000 → 21000 lm
    6000 → 6500K
    292 x 610 x 115 mm
    292mm
    50000h
    610 mm
    115 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    PIR Included,Lamp Supplied
    70 W
    220 → 240 V ac
    IP65
    -
    -
    PIR
    6300lm
    4000K
    360 x 281mm
    360.9mm
    30000h
    281.6mm
    -
    REX Slim
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    80 W
    85 → 265 V ac
    IP65
    400W
    1
    -
    7600 → 8400 lm
    6000 → 6500K
    362 x 285 x 115 mm
    362mm
    50000h
    285 mm
    115 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Solar Panel,PIR Included,Lamp Supplied
    15 W
    7.4 V
    IP65
    75W
    88
    PIR
    1500lm
    6000K
    259 x 310 x 129mm
    -
    -
    -
    -
    Solar
    Renewable energy solution
    Yes
    -
    Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    10 W
    220 → 240 V
    IP65
    -
    1
    -
    128lm
    4000K
    80 x 100 x 30mm
    80mm
    30000h
    100mm
    50mm
    iSpot
    -
    -
    -
    Outdoor
    -
    LED
    RS PRO
    PIR Included,Lamp Supplied
    50 W
    220 → 240 V
    IP65
    -
    1
    PIR
    120lm
    4000K
    140 x 190 x 50mm
    230mm
    30000h
    190mm
    120mm
    iSpot
    -
    -
    -
    Outdoor
    -
    LED
    RS PRO
    Solar Panel,PIR Included,Lamp Supplied
    10 W
    3.2 V
    IP65
    -
    66
    Day and Night Auto Sensor, Motion Sensor
    1100 lm
    -
    108 x 210 x 140 mm
    108mm
    8h
    210 mm
    140 mm
    -
    Renewable energy solution
    Yes
    -
    Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    10 W
    100 → 240 V ac
    IP65
    -
    6
    -
    1200lm
    4000K
    108 x 141 x 46mm
    -
    50000h
    141mm
    -
    Coastal
    -
    -
    -
    Outdoor
    -
    LED
    RS PRO
    -
    100 W
    85 → 265 V ac
    IP65
    500W
    1
    -
    9500 → 10500 lm
    6000 → 6500K
    360 x 285 x 105 mm
    360mm
    50000h
    285 mm
    105 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    PIR Included,Lamp Supplied
    20 W
    220 → 240 V
    IP65
    -
    1
    PIR
    120lm
    4000K
    88 x 120 x 30mm
    138mm
    30000h
    120mm
    50mm
    iSpot
    -
    -
    -
    Outdoor
    -
    LED
    RS PRO
    -
    160 W
    85 → 265 V ac
    IP65
    800W
    2
    -
    15200 → 16800 lm
    6000 → 6500K
    292 x 610 x 115 mm
    292mm
    50000h
    610 mm
    115 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    Results per page