LED Flood Lights
LED flood lights are used to illuminate large indoor or outdoor areas. LEDs use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlighting is an effective and efficient lighting solution.
LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you are illuminating a sports field or a warehouse floor, RS offers LED flood lights from leading brands to suit your needs.
The RS range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.
Weather Resistant Outdoor LED Floodlights
LED flood lights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.
Solar Power LED Floodlights
Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.
Portable LED Floodlights
There are also smaller, portable LED flood lights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
Durable LED Floodlights
To support installations in all kinds of environments, the RS range of LED floodlighting offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space saving is a concern.