AC Fans
AC fans are powered with an alternating current. Axial fans are used across many different industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air away to cool it.RS stocks a great range of AC axial fans by leading suppliers such as Sunon, emb-papst, Comair Rotron, Panasonic and RS Pro.
Related links
- Axial Fans
- Centrifugal Fans vs Axial Fans: What is the Difference?
- Greenwood EL100SVTR Elite 100 Rectangular Ceiling Mounted Axial...
- DC Axial Fan, 119 mm, 24 VDC
- DC Axial Fan 119 mm 24 VDC
- Sunon Axial Fan, dc Operation, 59.5cfm, 4.8W, 200mA Max, 80x80x38mm
- Sunon Axial Fan, dc Operation, 65cfm, 3.48W, 145mA Max, 92x92x25mm
- Sunon Axial Fan, dc Operation, 127.4m³/h, 220mA Max, IP68