Dormer Dies
A reliable threading tool is indispensable for workshops and industrial businesses requiring precise metric thread sizes, and Dormer offers a diverse range of high-quality thread dies to meet these needs. Crafted from both standard steel and high-speed steel (HSS), Dormer's thread dies provide options for material selection, ensuring compatibility with specific requirements. The product line encompasses various metric sizes and pitches, making Dormer a go-to choice for reliable threading solutions.
What distinguishes Dormer's thread dies and their applications?
Dormer's thread dies stand out as specialised tools in the manufacturing industry, designed to efficiently create threads on screws, bolts, nuts, and other male fastening components. Dies like 272-9336 prove invaluable in scenarios where threads are damaged over time or require rethreading. While equipped with cavities to clear chips and debris during the cutting process, it is recommended to use a chaser for effectively cleaning thread debris. It's important to note that repeated use of dies on a male thread may remove excess material, potentially compromising the strength of the locking mechanism between male and female portions.
For seamless threading alignment, Dormer provides die stocks, ensuring uniform threading by securely holding the die in place. Die stocks come with an adjustable diameter, catering to different-sized round and hex dies, and can be tightened to fit the chosen die.
What varieties of thread dies does Dormer offer?
Dormer's thread dies come in various external shapes, including round, square, hexagon, or tubular, and are further classified as solid, split, or separable. The prevalent round dies feature three or more serrated cutting edges, reflecting the geometric representation of nut threads. They are available in a variety of lengths, thicknesses, and outside diameters. With Dormer's commitment to quality and variety, their thread dies are a trusted choice for threading applications in diverse industries.
Popular Searches
Related links
- Dies
- Crimping Dies
- RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- Dormer 27-Piece HSS Thread Tap & Die Set, M3 - M10 Taps, M3 - M10 Dies
- RS PRO 29-Piece HSS Thread Tap & Die Set, M6 - M20 Taps, M6 - M20 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- RS PRO 20-Piece HSS Thread Tap & Die Set, M3 - M10 Taps, M3 - M10 Dies
- Facom 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies