Torque Wrenches & Torque Wrench Sets | RS
Login / Register to access your benefits
Recently searched

    Torque Wrenches

    Torque wrenches are used to tighten fastenings with a high degree of precision by allowing the user to apply a pre-set torque which eliminates under or over tightening

    Types of Torque Wrench

    Breaking Torque Wrench (or break-over torque wrench): features a pivot point or hinge which ˈbreaks overˈ when the pre-set torque is reached. This allows the handle to move or rotate indicating that the required torque has been applied.

    Slipping Torque Wrench: Slipping Torque Wrenches disengage or slip once the pre-set torque is reached, preventing further torque application.

    Click Torque Wrench: Click Torque Wrenches use a mechanical mechanism that produces an audible or tactile click when the pre-set torque is reached

    Dial Torque Wrench: Dial Torque Wrenches utilize a dial or gauge with a calibrated scale and rotating needle to display the applied torque and indicate the torque value applied.

    Digital Torque Wrench: Digital Torque Wrenches often feature a digital display to provide accurate torque readings. Torque settings can be adjusted and additional features like audible or visual alerts may display when the required torque has been applied

    Smart Torque Wrench: Smart Torque Wrenches incorporate wireless connectivity such as Bluetooth or WiFi to connect to mobile devices or a computer network via an app or software

    Torque wrenches are available in popular drive sizes such as 1/2 in, 1/4 in & 3/8 in from leading brands such as Wera and Norbar. Torque Wrench Sets are also available and, for additional precision calibrated torque Calibrated Torque Wrenches wrenches can be purchased.

    690 Products showing for Torque Wrenches

    Teng Tools
    -
    5 → 25Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wera
    -
    40 → 200Nm
    Click Torque Wrench Set
    Hex
    1/2 in
    -
    Click-Torque C 3 Set 2
    -
    -
    ± 3 %
    -
    -
    -
    -
    Gedore
    -
    250 → 850Nm
    Click Torque Wrench
    Square
    -
    -
    -
    1341 mm
    22mm
    ±3%
    1Nm
    Tubular Steel
    -
    Satin Chrome with Phosphated
    Stanley
    -
    70 → 350Nm
    -
    Square
    1/2 in
    -
    -
    667 mm Mechanical
    -
    4 (Clockwise) %, 6 (Anti-Clockwise) %
    1Nm
    -
    RSCAL
    -
    Expert by Facom
    -
    60 → 340Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    620 mm
    -
    ±4 %
    -
    -
    -
    -
    Wera
    -
    2.5 → 25Nm
    Click Torque Wrench
    Square
    -
    -
    Click-Torque XP 1
    217 mm
    9 x 12mm
    ±2 %
    -
    -
    -
    -
    Norbar Torque Tools
    -
    12 → 60Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    328 mm
    -
    ±3 %
    -
    -
    RSCAL
    -
    Wera
    -
    10 → 50Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    C1
    360 mm
    -
    ±3 %
    0.25Nm
    -
    RSCAL
    -
    Gedore
    -
    60 → 300Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    557.5 mm
    -
    ±3 %
    1Nm
    Chrome Plated Steel, Plastic
    -
    Chrome
    Facom
    -
    7 → 135Nm
    Digital Torque Wrench
    Square
    1/2 in
    -
    -
    415 mm
    9 x 12mm
    ±2 %
    -
    -
    RSCAL
    -
    Norbar Torque Tools
    -
    900 → 2000Nm
    Breaking Torque Wrench
    Round
    1 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Facom
    -
    10 → 200Nm
    Digital Torque Wrench
    Square
    1/2 in
    -
    -
    530 mm
    14 x 18mm
    ±2 %
    -
    -
    -
    -
    Wera
    -
    2.5 → 25Nm
    Click Torque Wrench
    Square
    -
    -
    Click-Torque X 1
    292 mm
    9 x 12mm
    ±4 %
    0.1Nm
    -
    -
    -
    Teng Tools
    -
    100Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Facom
    -
    60 → 340Nm
    Click Torque Wrench
    Square
    1/2 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Stanley
    -
    10 → 80Nm
    Click Torque Wrench
    Square
    3/8 in
    -
    -
    420 mm
    -
    4 (Clockwise) %, 6 (Anti-Clockwise) %
    0.5Nm
    Alloy Steel
    -
    -
    Teng Tools
    -
    20 - 100Nm
    Click Torque Wrench Set
    Square
    3/8 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Teng Tools
    -
    20 → 110 Nm, 40 → 210 Nm
    Click Torque Wrench
    Square
    1/2 in, 3/8 in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CK
    -
    42 → 210Nm
    -
    Square
    1/2 in, 3/8 in
    Dial
    -
    460 mm
    -
    ±4 %
    -
    -
    -
    -
    Bahco
    -
    20 → 200Nm
    -
    -
    1/2 in
    -
    IZO-D-200
    -
    1/2in
    -
    -
    -
    -
    -
    Results per page