Sockets
Sockets are tubular driver head attachments used for tightening and loosening nuts and bolts. They attach to the heads of drivers, drills, and other tools with output drive heads.
Types of Socket
Sockets are available with a range of head types, some of the most popular being the following:
Deep Sockets: Deep Sockets or long reach sockets are longer than standard sockets allowing them to access fasteners in difficult to reach places.
Torx Sockets: Torx Sockets or Star sockets have a 6-point star shaped head designed for use with torx or star head screws.
Hex Bit Sockets: Hex Bit Sockets or Allen Key Sockets are terminated with a hex bit that is used with hex screws or Allen bolts.
Torx Bit Sockets: Torx Bit Sockets are terminated with a 6-point torx bit that is used with torx or star head screws.
Spline Sockets: Spline Sockets also known as triple square or XZN sockets have a bit or head that features twelve splines or points that are used with fasteners with a 12-point recessed head.
Some sockets are designed for a specific use such as Spark Plug Sockets, oil filter sockets and insulated sockets
Sockets are available in a range of different sizes, both metric and imperial the most popular being 36mm Sockets, 32 mm Sockets and 10mm Sockets
See also our range of Socket Wrenches and Impact Sockets
Popular Searches
- 17mm Sockets
- 19mm Sockets
- 24mm Sockets
- Chrome Sockets
- 46mm Sockets
- 21mm Sockets
- 30mm Sockets
- Stainless Steel Sockets
- 13mm Sockets
- 18mm Sockets
- 34mm Sockets
- 15mm Sockets
- 22mm Sockets
- 8mm Sockets
- 25mm Sockets
- Wera Sockets
- 20mm Sockets
- 3/4 in Sockets
- 12mm Sockets
- 7mm Sockets
- 9mm Sockets
- 4mm Sockets
- Bahco Sockets
- Facom Sockets
- 1/4 in Sockets
- 1/2 in Sockets
- Knipex Sockets
- SAM Sockets
- SKF Sockets
- STAHLWILLE Sockets
- Teng Tools Sockets
- Gedore Sockets
- Torx Bit Sockets
- Torx Sockets | Star Sockets | e-Torx Sockets
- Spline Sockets | Triple Square Sockets | XZN Sockets
- Hex Bit Sockets| Allen Key Sockets | Allen Wrench Sockets
- Deep Sockets | Long Reach Sockets
- 36mm Sockets
- 32mm Sockets
- 27mm Sockets
- 10mm Sockets
- Spark Plug Sockets
- Wera Zyklop Sockets