Torx Sockets | Star Sockets | e-Torx Sockets
Torx sockets, star sockets or e torx sockets are sockets that have 6-point star internal head shape designed to fit over the top of torx head screws or bolts to either loosen or tighten them. Torx sockets are available in a wide range of sizes indicated with the letter 'E' followed by a number such as E10, E20 etc. Torx sockets are used in a wide range of industries including automotive repairs and electronics.
Popular Searches
- 17mm Sockets
- 19mm Sockets
- 24mm Sockets
- Chrome Sockets
- 46mm Sockets
- 21mm Sockets
- 30mm Sockets
- Stainless Steel Sockets
- 13mm Sockets
- 18mm Sockets
- 34mm Sockets
- 15mm Sockets
- 22mm Sockets
- 8mm Sockets
- 25mm Sockets
- Wera Sockets
- 20mm Sockets
- 3/4 in Sockets
- 12mm Sockets
- 7mm Sockets
- 9mm Sockets
- 4mm Sockets
- Bahco Sockets
- Facom Sockets
- 1/4 in Sockets
- 1/2 in Sockets
- Knipex Sockets
- SAM Sockets
- SKF Sockets
- STAHLWILLE Sockets
- Teng Tools Sockets
- Gedore Sockets
- Torx Bit Sockets
- Spline Sockets | Triple Square Sockets | XZN Sockets
- Hex Bit Sockets| Allen Key Sockets | Allen Wrench Sockets
- Deep Sockets | Long Reach Sockets
- 36mm Sockets
- 32mm Sockets
- 27mm Sockets
- 10mm Sockets
- Spark Plug Sockets
- Wera Zyklop Sockets
Related links
- Sockets
- Facom 3/8 in Drive E16 Standard Socket, e-Torx, 26 mm Overall Length
- SAM E20 Standard Socket, e-Torx, 37 mm Overall Length
- Facom 3/8 in Drive E10 Standard Socket, e-Torx, 26 mm Overall Length
- Facom 3/8 in Drive E12 Standard Socket, e-Torx, 26 mm Overall Length
- Facom 3/8 in Drive E8 Standard Socket, e-Torx, 26 mm Overall Length
- SAM E16 Standard Socket, e-Torx, 37 mm Overall Length
- USB Cables