Wire Strippers | Cable Strippers | RS
Login / Register to access your benefits
Recently searched

    Wire Strippers

    Wire strippers are a hand-held tool also known as cable strippers which are designed to remove insulation or outer sheath from electrical wires and cables without damaging the core wire. There are various types available from stripping the cable and cutting copper and each is made with components and materials to best suit their application. You can find out more in our wire stripper tool guide.

    RS have a great range of wire strippers or cable strippers including wire stripping pliers and other wire stripping tools from leading brands to meet all yourrequirements.

    Why would you need wire strippers?

    Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.

    Types of wire strippers

    • Adjustable stripper - self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last.
    • Triple action wire stripper - Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber.
    • Wire stripper pliers - V-shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handles.
    • Sheath stripper - Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable.
    • Pistol wire stripper - Wire stripper with a self-adjusting blade, compound stripping action plus it grips and strips in on the motion.
    • Automatic wire stripper - Cuts and strips insulation from a range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation clean.
    • Manual wire stripper - Made for regular use across various applications offers a spring-loaded self-opening handle and safety lock.
    • Steel armoured cable stripper - Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.

    Who would use a wire stripper?

    Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

    425 Products showing for Wire Strippers

    Weidmüller
    PVC, Silicone Cable
    28 → 18AWG
    0.3mm
    1.3mm
    82 mm
    -
    -
    -
    Molex
    Conduit Wire, Equipment Wire, Flat Phone, Flex Power
    0.03 → 16 mm², 32 → 6AWG
    0.03mm
    16.0mm
    -
    -
    -
    207122
    Jokari
    Multicore
    8 → 28mm
    8mm
    28mm
    -
    -
    -
    -
    Wiha
    Round
    4 → 28mm
    4mm
    28mm
    130 mm
    -
    -
    -
    Facom
    Wire
    0.02 → 10mm²
    0.02mm
    -
    -
    -
    -
    -
    Teng Tools
    Wire
    0.2 → 4.5mm
    0.2mm
    4.5mm
    155 mm
    -
    -
    7T
    Klein Tools
    Romex, Solid, Stranded
    10 → 22AWG
    -
    22AWG
    210 mm
    -
    -
    -
    Pressmaster
    -
    1.5 → 10mm²
    -
    -
    -
    -
    -
    -
    CK
    Wire
    0.30, 0.40, 0.50, 0.60, 0.80, 1.0mm
    0.3mm
    1.0mm
    98 mm
    -
    -
    -
    WAGO
    Mains
    0.03 → 16mm²
    -
    -
    -
    -
    -
    -
    Knipex
    Multicore, Single core
    0.2 → 6mm²
    0.2 mm²
    6 mm²
    180 mm
    -
    -
    12 62 180
    Facom
    Coaxial
    4.8 → 7.5mm
    4.8mm
    7.5mm
    -
    -
    -
    -
    Knipex
    Multicore, Single Core
    0.03 → 10mm²
    0,03 mm²
    10 mm²
    190 mm
    -
    -
    12 72 190
    Facom
    Multicore, Single Core
    0.02 → 10mm²
    0.02 mm²
    10 mm²
    -
    -
    -
    SWINGO
    WAGO
    Mains
    8 → 13mm²
    8mm
    13mm
    -
    -
    -
    -
    Facom
    -
    -
    0.8mm
    11mm
    -
    -
    -
    -
    CK
    PVC, Teflon
    0.25 → 0.80mm
    0.25mm
    0.8mm
    98 mm
    -
    -
    -
    Weidmüller
    Insulated
    10 → 6AWG
    -
    -
    190 mm
    -
    -
    Stripax
    CK
    Cable
    0.75 → 2.5mm
    0.75mm
    2.5mm
    165 mm
    -
    -
    T1260
    HARTING
    -
    -
    -
    -
    97 mm
    -
    -
    -
    Results per page