Pipe Cutters | Copper & Plastic Pipe Cutters | RS
Login / Register to access your benefits
Recently searched

    Pipe Cutters

    A pipe cutter is an essential plumbing tool used by professionals and DIYers to produce a clean and precise cut to a pipe. Also known as tube cutters or copper pipe cutters, these tools prove faster than using a hacksaw and can also provide a cleaner external cut on the material. Pipe cutters can leave a burr around the inside of the tubing, which should be cleaned and reamed before the pipe is used. This is especially important when cutting pipe for electrical conduits so that the insulating coating on the wires is not stripped, and also during plumbing or fluid-handling projects as these burrs can restrict the internal flow.

    Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting before your purchase is important. Pipe cutters can be used to cut a range of pipe materials, including copper, steel, brass and plastic pipes. You can find out more in our pipe cutters guide. Our range of plastic pipe cutters and copper pipe cutters features products from industry leading brands, including Ega-Master, Knipex, Bahco and RS PRO.

    What types of pipe cutters are there?

    • Automatic Pipe Cutter – These tools are clamped onto a pipe and turned in one direction, tightening automatically until the wheel has cut all the way through the pipe.
    • Adjustable Pipe Cutter – Adjustable cutters consist of a sharp wheel and adjustable jaw grips, which are used by rotating the tool around the pipe and repeatedly tightening as required. Every turn or two, the cutter gradually cuts further into the pipe until it finally cuts all the way through the pipe.
    • Plastic Pipe Cutter or Tube Cutters - When you need a clean, quick cut with PVC pipe, plastic pipe cutters are specifically designed for the job. As you squeeze the cutter, the ratchet blade is gradually closed until it cuts all the way through the pipe. These plastic pipe cutters are great for cutting through PVC, CPVC and PEX tubing.
    • Copper Pipe Cutter - Ideal for cutting copper pipes and tubing of various diameters.

    124 Products showing for Pipe Cutters

    Virax
    -
    Plastic
    -
    221501
    Ega-Master
    42 mm
    Copper
    Zinc Alloy
    -
    Knipex
    20
    -
    -
    90 39 02 V03
    Festo
    -
    -
    -
    -
    Virax
    16 mm
    Copper
    -
    210437
    SAM
    26 mm
    -
    -
    -
    Festo
    -
    -
    -
    -
    Virax
    -
    -
    -
    262113
    Festo
    -
    -
    -
    -
    Virax
    -
    -
    -
    262116
    Virax
    -
    -
    -
    262117
    Virax
    -
    -
    -
    262113
    Virax
    -
    -
    -
    262126
    Virax
    -
    -
    -
    262123
    Knipex
    35 mm
    -
    Steel
    90 29 15
    Virax
    -
    -
    -
    262114
    Virax
    -
    -
    -
    262115
    Virax
    -
    -
    -
    262130
    Virax
    -
    -
    -
    262118
    Virax
    -
    -
    -
    262120
    Results per page