M3 Steel Washers
Washers are a thin ring of material with a hole in the centre. They are an essential part of any fastener assembly and are used in conjunction with screws, nuts and bolts. Washers provide a range of benefits, such as preventing wear, reducing pressure, reducing vibration or to prevent the screw from loosening.
Types of Washer
- Plain/Flat washers
- Lock washers
- Bonded washers
- Cup washers
- Mudguard washers
- Shoulder washers
- Spring washers
- Tap washers
How to choose a washer:
It is important that your washer is compatible with your fasteners and your chosen application. You should consider the following information when choosing a washer.
- Size - It is important to ensure that your washer is compatible with other fasteners you are using. The screw or bolt is usually measured in metric dimensions, such as M10 (10mm) or M8 (8mm).
- Material - Washers are primarily made from stainless steel or brass. Stainless steel washers are popular due to its durability and corrosion resistance. However, other materials are available, such as ceramic. Washers come in a variety of finishes too, such as chrome and nickel plated.
- Shape - The majority of washers are round to match the round head of a screw of bolt. You can also buy square washers for use with bolts with a square head.
- Thickness - there is a range of thicknesses available. Thicker washers can provide extra strength.
Popular Searches
- Heico Lock Washers
- Nylon Washers
- Star Washers
- Tap Washers
- Wave Washers
- Copper Washers
- M6 Washers
- Stainless Steel Washers
- M10 Washers
- M8 Washers
- Cup Washers
- M12 Washers
- Brass Washers
- M16 Washers
- M5 Washers
- M4 Washers
- M20 Washers
- Locking Washers
- M3 Washers
- 20mm Washers
- M24 Washers
- 25mm Washers
- 30mm Washers
- M2 Washers
- Plain Washers
- 16mm Washers
- 4mm Washers
- 35mm Washers
- 3mm Washers
- Wedge Lock Washers
- 1.4mm Stainless Steel Washers
- 1.6mm Stainless Steel Washers
- Ceramic Washers
- Fibre Washers
- M1.4 Washers
- M1.6 Washers
- M14 Washers
- M24 Stainless Steel Washers
- M24 Steel Washers
- M3 Stainless Steel Washers
- M30 Stainless Steel Washers
- M30 Steel Washers
- M30 Washers
- M36 Steel Washers
- M36 Washers
- Steel Washers
- TPE Washers
- Unalloyed Steel Washers
- Vulcanised Fibre Washers
- Siemens Washers