Tork Paper Towels
Tork paper towels are Better World verified. So, if you're looking for high-quality fast-absorbing paper towels which are also economical and environmentally friendly, then Tork paper towels are what you're looking for. If you would like thicker paper towels, Tork offer 2-ply paper towels, giving you two layers of soft paper sheets. It is more economical and environmentally-friendly when Tork paper towels are used with a Tork paper towel dispenser, as this provides more control over the number of paper towels dispensed, further preventing excessive waste and greater hygiene as the unused paper sheet remain dry and untouched. If you have a Tork paper towel dispenser, it is crucial to know which size paper towel fits your existing dispensers.
Whether you need folded paper towels, interleaved, or rolled paper towels, Tork have got the solution just for you.What does "ply" mean?
Ply refers to the thickness of the paper towel, detailing the number of paper layers per paper towel that make up the whole paper sheet.Features and Benefits
- Great absorbency – reduces the need to use an excessive amount of paper sheets
- Multipurpose – Tork paper towels ca be used for drying hand, surface cleaning, glass cleaning, cleaning up spillages, dusting, and more
- Versatile – can be used with or without a Tork paper towel dispenser
- Variety of ply available to meet your required needs
- Selection of paper sheet sizes to choose from
Applications
- Toilets and washrooms in any commercial or industrial setting
- Offices
- Reception areas
- Public shopping areas
- Restaurants
- Schools and Universities
Related links
- Paper Towels
- Metsa Interleaved Blue Folded Paper Hand Towels, 229 x 232mm, 250 Sheets
- Tork Tork Matic® Universal Hand Towels Rolled White Paper Towel,...
- Katrin Metsa Rolled Blue Paper Hand Towel Roll, 200m x 210mm
- Tork Tork Xpress® Flushable Hand Towels Folded White Paper Towel,...
- Katrin Metsa Rolled Blue Paper Hand Towel Roll, 130 m x 210mm, 2-Ply
- Tork Matic Soft Hand Towel Roll Advanced Rolled White Paper Towel,...
- Kimberly Clark WypAll White Paper Industrial Wiping Roll