Bosch Rexroth corner cube kits provide you with a simple and cost-effective solution for all your mechanical framework projects. All Bosch Rexroth corner cube kits have been tested and manufactured to meet the latest industry standards. Built with high strength die cast aluminium, the corner cube kits are highly stable and durable. Consisting of different strut profiles, groove sizes, Bosch Rexroth corner cube kits offer robust functionality and can be used to make a strong connection with various angles available.
What is a corner cube kit?
A corner cube kit is one of Bosch Rexroth's many connecting components – it is a cube type. Hence, corner cube kits are ideal for most corner installations in both commercial and domestic applications. These can be used for installations such as shelving, worktables, and many other heavy-duty appliances.
How do I install a corner cube kit?
Each corner cube kit consists of a cube type that has countersunk holes on each side. These holes are made for screws to hold them in place after installation. There are different cube types that have different sized holes. For example, if you needed a cube type with a groove size of 6mm, then the countersunk holes on this cube type would be compatible with S6 x 16 screws. Most screws are supplied in the corner cube kits.
How does a corner cube type work?
A corner cube type has cross-sections which have been design and precision-engineered to prevent any risk of torsion once the structure is in place. Due to the high durability of die cast aluminium, the corner cubes have a long service life and can withhold substantial heavy loads.