3M Anit Vibration

Bumpon Anti-Vibration Feet are versatile and effective solutions for reducing noise, vibration, and movement in various applications. Made from durable and resilient materials, these feet provide cushioning and stability, protecting surfaces and enhancing the performance of equipment and appliances. Their self-adhesive backing ensures easy installation and a secure hold.

Features and Benefits

  • Effective Vibration Dampening: Reduces vibration, noise, and movement, enhancing the stability of equipment.
  • Durable Material: Made from high-quality, long-lasting materials that resist wear and tear.
  • Self-Adhesive Backing: Easy to apply with a strong adhesive that ensures a secure hold.
  • Non-Slip Surface: Prevents slipping and sliding, keeping items in place.
  • Protects Surfaces: Prevents scratches and damage to surfaces from equipment and appliances.
  • Versatile Applications: Suitable for a wide range of applications, from electronics to furniture.
  • Temperature Resistant: Performs well under a variety of temperature conditions.
  • Customisable Sizes and Shapes: Available in various sizes and shapes to suit different needs.
  • Transparent and Discreet: Offers a clear, unobtrusive appearance that blends with any décor.
  • Environmental Protection: Reduces noise pollution and mechanical wear, extending the life of equipment.

Applications

  • Electronics: Dampens vibrations in electronic devices such as laptops, speakers, and gaming consoles.
  • Home Appliances: Reduces noise and movement in appliances like washing machines, refrigerators, and microwaves.
  • Furniture: Prevents scratching and movement of furniture on hard floors.
  • Machinery: Minimises vibration and noise in industrial machinery and equipment.
  • Musical Instruments: Provides stability and vibration reduction for instruments like amplifiers and keyboards.
  • Office Equipment: Enhances the stability of office equipment such as printers, scanners, and copiers.
  • Decorative Items: Secures vases, figurines, and other decorative items on shelves and tables.
  • Automotive: Used in vehicles to reduce vibration and noise in various components.
  • Medical Equipment: Ensures stability and reduces noise in medical devices and equipment.
  • Sports Equipment: Provides vibration dampening in sports gear such as treadmills and exercise bikes.

Frequently Asked Questions

  1. How do I apply Bumpon Anti-Vibration Feet?

To apply Bumpon Anti-Vibration Feet, clean the surface where they will be placed to remove any dirt or grease. Peel off the protective backing from the adhesive side and press the foot firmly onto the surface. Ensure it is positioned correctly before applying pressure.

  1. Can Bumpon Anti-Vibration Feet be used outdoors?

Bumpon Anti-Vibration Feet are primarily designed for indoor use. However, they can be used in sheltered outdoor areas where they are not directly exposed to harsh weather conditions. Their performance may vary based on environmental factors.

  1. How do I remove Bumpon Anti-Vibration Feet without damaging the surface?

To remove Bumpon Anti-Vibration Feet, gently lift the edge with a thin, flat tool and peel it off slowly. If any adhesive residue remains, it can be removed with a suitable adhesive remover or rubbing alcohol. Test the solvent on a small area first to ensure it does not damage the surface.

  1. Are Bumpon Anti-Vibration Feet reusable?

Bumpon Anti-Vibration Feet are designed for single-use due to their strong adhesive backing. Removing them may reduce their adhesive properties, making them less effective if reused.

  1. What sizes and shapes are available for Bumpon Anti-Vibration Feet?

Bumpon Anti-Vibration Feet are available in various sizes and shapes, including cylindrical, hemispherical, and square designs. This variety allows users to choose the best option for their specific application needs. Custom sizes and shapes may also be available upon request.

7 Products showing for 3M Anit Vibration

Results per page