Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Read more Read less

Filters

Viewing 1 - 20 of 98 products
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS Stock No. 547-7477
Mfr. Part No.DZ3832-7017
BrandAccuride
£25.68
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 500mm 12.7mm 45.7mm 500mm 100+% Yes - - - - DZ3832
RS Stock No. 547-7483
Mfr. Part No.DZ3832-7018
BrandAccuride
£26.58
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 550mm 12.7mm 45.7mm 550mm 100+% Yes - - - - DZ3832
RS Stock No. 472-5220
Mfr. Part No.DZ63450-4
BrandAccuride
£32.55
Each
Units
Telescopic Slide Kit - - 220mm 15mm 57.2mm - - - - - - - DZ64020
RS Stock No. 547-7360
Mfr. Part No.DZ2907-0022
BrandAccuride
£84.39
1 Pair
Pair(s)
Telescopic Slide 55kg Steel 610mm 9.6mm 41.1mm 559mm 100+% - Yes - - - DZ2907
RS Stock No. 472-5236
Mfr. Part No.DZ64030
BrandAccuride
£38.98
Each
Units
Telescopic Slide Kit - - 40mm 18.3mm 54mm - - - - - - - DZ64030
RS Stock No. 547-7499
Mfr. Part No.DZ3832-7019
BrandAccuride
£27.90
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 600mm 12.7mm 45.7mm 600mm 100+% Yes - - - - DZ3832
RS Stock No. 547-7411
Mfr. Part No.DZ2907-0030
BrandAccuride
£89.36
1 Pair
Pair(s)
Telescopic Slide 50kg Steel 813mm 9.6mm 41.1mm 762mm 100+% - Yes - - - DZ2907
RS Stock No. 547-7449
Mfr. Part No.DZ3832-7015
BrandAccuride
£24.08
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 400mm 12.7mm 45.7mm 400mm 100+% Yes - - - - DZ3832
RS Stock No. 227-1939
Mfr. Part No.DZ2601-0020
BrandAccuride
£47.65
1 Pair
Pair(s)
Telescopic Slide 16kg Steel 209mm 12.7mm 26.3mm 200mm 100% Yes - - - - DZ2601
RS Stock No. 547-7461
Mfr. Part No.DZ3832-7016
BrandAccuride
£25.10
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 450mm 12.7mm 45.7mm 450mm 100+% Yes - - - - DZ3832
RS Stock No. 547-7354
Mfr. Part No.DZ2907-0020
BrandAccuride
£83.07
1 Pair
Pair(s)
Telescopic Slide 55kg Steel 559mm 9.6mm 41.1mm 508mm 100+% - Yes - - - DZ2907
RS Stock No. 227-1967
Mfr. Part No.DZ2601-0030
BrandAccuride
£47.65
1 Pair
Pair(s)
Telescopic Slide 32kg Steel 308mm 12.7mm 26.3mm 300mm 100% Yes - - - - DZ2601
RS Stock No. 547-7382
Mfr. Part No.DZ2907-0026
BrandAccuride
£86.71
1 Pair
Pair(s)
Telescopic Slide 50kg Steel 711mm 9.6mm 41.1mm 660mm 100+% - Yes - - - DZ2907
RS Stock No. 580-051
Mfr. Part No.DZ0204-0016
BrandAccuride
£49.66
1 Pair
Pair(s)
Telescopic Slide 60kg Steel 605mm 9.5mm 35.3mm 406mm 75% - Yes - - - DZ0204
RS Stock No. 547-7433
Mfr. Part No.DZ3832-7014
BrandAccuride
£23.84
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 350mm 12.7mm 45.7mm 350mm 100+% Yes - - - - DZ3832
RS Stock No. 547-7427
Mfr. Part No.DZ3832-7013
BrandAccuride
£23.37
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 300mm 12.7mm 45.7mm 300mm 100+% Yes - - - - DZ3832
RS Stock No. 310-5013
Mfr. Part No.DZ3307-0024
BrandAccuride
£69.35
1 Pair
Pair(s)
Telescopic Slide 61kg Steel 635mm 12.7mm 50.8mm 610mm 100+% - Yes - - - DZ3307
RS Stock No. 220-585
Mfr. Part No.DZ0201-0024
BrandAccuride
£44.71
1 Pair
Pair(s)
Telescopic Slide 35kg Steel 429mm 9.5mm 35.3mm 610mm 75% - - - - - DZ0201
RS Stock No. 261-7521
Mfr. Part No.DZ0305-0018
BrandAccuride
£90.00
1 Pair
Pair(s)
Telescopic Slide 70kg Steel 479mm 19.1mm 35.3mm 457mm 100+% - Yes - - - DZ0305
RS Stock No. 310-4975
Mfr. Part No.DZ3307-0016
BrandAccuride
£61.23
1 Pair
Pair(s)
Telescopic Slide 67kg Steel 432mm 12.7mm 50.8mm 406mm 100+% - Yes - - - DZ3307