Hammond Wall Boxes
Hammond are a leading manufacturer of industrial enclosures. Providing quality, value, and versatility. Wall boxes can be described as a secure container or enclosure that are wall mounted. Wall boxes are available in a variety of different sizes, wall mount configurations, internal mounting type, IP classifications and storage options. Suitable for indoor and outdoor usage with the ability to endure strong impacts. Hammond wall boxes have been curated in an ABS plastic body material and fibreglass reinforced PET. Wall boxes can be widely used to protect sensitive and hazardous electrical equipment. It is imperative to keep electrical systems free from external elements such as moisture for security and functionality. The necessary wall mounting fixings are provided to meet your needs. Suitable for a variety of applications including indoor, outdoor, industrial, and general purpose. Including accessories such as mounting plates, screws, hinges, mounting brackets, and lids. Browse our range of Hammond wall boxes available at RS for free next day delivery.
Related links
- Wall Boxes
- Storage Bins
- RS PRO Steel Wall Box, IP66, 500 mm x 500 mm x 300mm
- Mailboxes
- Hammond Fibreglass Reinforced PET Wall Box, IP66, 244 mm x 196 mm
- RS PRO 304 Stainless Steel Wall Box, 300 mm x 300 mm x 120mm
- RS PRO 304 Stainless Steel Wall Box, IP66, IP69, 600 mm x 300 mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 480 mm x 480 mm x 240mm