Junction Boxes | RS
Login / Register to access your benefits
Recently searched

    Junction Boxes

    Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

    How do junction boxes work?

    A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

    Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

    Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

    What materials are they made from?

    A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

    Types of Junction boxes

    They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

    What IP ratings are available?

    IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

    For more information on IP ratings click here

    909 Products showing for Junction Boxes

    Bartec
    122 x 120 x 90mm
    122mm
    -
    120mm
    90mm
    IP66
    10
    Black
    ATEX
    6
    -
    15A
    -
    -
    -
    CE-TEK
    110 x 75 x 75mm
    110mm
    -
    75mm
    75mm
    IP66
    -
    Black
    ATEX
    -
    4 x M20
    -
    -
    -
    -
    CE-TEK
    120 x 120 x 80mm
    120mm
    -
    80mm
    120mm
    IP66
    4
    -
    ATEX
    -
    4 x M20
    -
    -
    -
    -
    Bopla
    58 x 64 x 34mm
    58mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    2
    -
    -
    -
    -
    -
    Phoenix Contact
    127 x 335.6 x 304.8mm
    127mm
    Stainless Steel
    366.6mm
    305mm
    IP66
    -
    Grey
    ATEX, IECEx
    -
    -
    -
    -
    -
    -
    Bopla
    98 x 64 x 34mm
    98mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    4
    -
    -
    -
    -
    -
    WISKA
    140 x 140 x 82mm
    140mm
    Polypropylene
    140mm
    82mm
    IP66, IP67
    -
    Grey
    -
    14
    -
    -
    -
    -
    -
    ABB
    220 x 170 x 150mm
    220mm
    Thermoplastic
    170mm
    150mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    100 x 100x 50mm
    100mm
    Thermoplastic
    100mm
    50mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Hammond
    165 x 128 x 72mm
    165mm
    Die Cast Aluminium
    128mm
    72mm
    IP54
    -
    Unpainted
    -
    -
    -
    -
    -
    -
    -
    ABB
    160 x 135 x 77mm
    160mm
    Thermoplastic
    135mm
    77mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Eaton
    780 x 425 x 250mm
    780mm
    Steel
    425mm
    250mm
    -
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    CE-TEK
    75 x 160 x 75mm
    75mm
    Polyester
    75mm
    160mm
    IP66
    -
    Black
    ATEX
    -
    6 x M20
    -
    -
    -
    -
    ABB
    160 x 135 x 150mm
    160mm
    Thermoplastic
    135mm
    150mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    254 x 180 x 90mm
    254mm
    Polycarbonate
    180mm
    90mm
    IP66
    -
    Grey
    -
    32
    -
    -
    -
    -
    -
    Spelsberg
    82 x 82 x 52mm
    82mm
    Polystyrene
    82mm
    52mm
    IP54, IP65
    5
    Grey
    -
    -
    -
    -
    -
    -
    -
    HellermannTyton
    108x64x108mm
    108mm
    Polystyrene
    64mm
    108mm
    IP67
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Legrand
    86 x 140 x 180mm
    86mm
    Plastic
    140mm
    180mm
    IP55
    -
    Grey
    -
    10
    -
    -
    -
    -
    -
    ABB
    220 x 170 x 150mm
    220mm
    Thermoplastic
    170mm
    150mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Legrand
    175 x 130 x 81mm
    175mm
    Plastic
    130mm
    81mm
    IK07, IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Results per page