Junction Boxes | RS
Login / Register to access your benefits
Recently searched

    Junction Boxes

    Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

    How do junction boxes work?

    A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

    Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

    Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

    What materials are they made from?

    A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

    Types of Junction boxes

    They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

    What IP ratings are available?

    IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

    For more information on IP ratings click here

    909 Products showing for Junction Boxes

    Legrand
    105 x 105 x 55mm
    105mm
    ABS
    105mm
    55mm
    IP55
    -
    Grey
    -
    0
    -
    -
    -
    -
    -
    CE-TEK
    75 x 80 x 55mm
    75mm
    Polyester
    55mm
    80mm
    IP66
    10
    Black
    ATEX
    -
    4 x M20
    -
    -
    -
    -
    Spelsberg
    450 x 300 x 132mm
    450mm
    Polystyrene
    300mm
    132mm
    IP54, IP65
    0
    Grey
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    112 x 255 x 205mm
    112mm
    Polycarbonate
    255mm
    205mm
    IP55, IP66
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    CE-TEK
    160 x 90 x 260mm
    160mm
    Polyester
    90mm
    260mm
    IP66
    26
    Black
    ATEX
    -
    10 x M20
    -
    -
    -
    -
    ABB
    310 x 240 x 160mm
    310mm
    Thermoplastic
    240mm
    160mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    MK Electric
    95 x 95 x 65mm
    95mm
    -
    95mm
    65mm
    IP66
    4
    White
    -
    4
    -
    30A
    -
    -
    -
    Eaton
    780 x 425 x 250mm
    780mm
    Steel
    425mm
    250mm
    -
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    94 x 65 x 57mm
    94mm
    Polycarbonate
    65mm
    57mm
    IP66
    -
    Grey
    -
    6
    -
    -
    -
    -
    -
    CE-TEK
    160 x 90 x 260mm
    160mm
    Polyester
    90mm
    260mm
    IP66
    -
    Black
    IECEx
    -
    -
    -
    -
    -
    -
    WISKA
    85 x 85 x 51mm
    85mm
    Polypropylene
    85mm
    51mm
    IP66
    -
    Grey
    -
    8
    -
    -
    -
    -
    -
    nVent HOFFMAN
    -
    80mm
    -
    200mm
    200mm
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WISKA
    200 x 160 x 94mm
    200mm
    Polycarbonate
    160mm
    94mm
    IP66, IP67
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    310 x 240 x 160mm
    310mm
    Thermoplastic
    240mm
    160mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    93 x 93 x 55mm
    93mm
    Polystyrene
    93mm
    55mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    165 x 128 x 72mm
    165mm
    Die Cast Aluminium
    128mm
    72mm
    IP54
    -
    Unpainted
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    361 x 111 x 254mm
    361mm
    Polycarbonate
    111mm
    254mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    nVent HOFFMAN
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    220 x 170 x 150mm
    220mm
    Thermoplastic
    170mm
    150mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Bopla
    98 x 64 x 34mm
    98mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    4
    -
    -
    -
    -
    -
    Results per page