COB LEDs
COB (Chip on Board) LEDs are compact LED modules with a bright light output. They consist of a small square or circular substrate which houses multiple LED chips/dies. These are covered with a phosphor coating. The most common colour of COB LED is white, however there a few more colours available as the technology develops.
How do they work?
COB LEDs have a base substrate, made of aluminium or ceramic, on which the LED dies are mounted. The actual LEDs provide a blue light. The number of LED dies and their typical luminous flux determines the "brightness" of the COB LED.
The layer of phosphor, which is an orangey-yellow colour, sits on top of the LED dies. The phosphor converts the blue LED dies into a white light. The type of phosphor creates different colour temperatures.
What is colour temperature?
Colour temperature describes the warmth or coolness of the LED light output. "Warm" COB LEDs offer a yellow-orange light output while "Cool" COB LEDs tend to be a bluer white. Colour temperature is measured in Kelvins with the symbol "K".
What are the advantages of COB LEDs?
• Higher LED density than traditional LED mounting process
• No need for multiple soldering - just one package
• Bright light output
Uses for COB LEDs:
• General purpose lighting
• Downlights
• High Bay lighting
• Low Bay lighting
• Spotlights
• Solid State Lighting (SSL) replacements
Popular Searches
Related links
- LED Lighting Components
- LEDLENSER iF4R Rechargeable COB LED Work Light, 34 W, 3.7 V, IP 54
- Vishay VLMW1500-GS08, VLMW15 White CoB LED, 7000K
- Cree LED CXA1304-0000-000C0U9440H, XLamp CXA1304 White CoB LED, 4000K
- Unilite CRI-1900 Rechargeable COB LED Work Light, 15.6 W, 7.5 V
- Cree LED CXA1512-0000-000N0UH230H, XLamp CXA1512 White CoB LED, 3000K
- Vishay TLPH5600, TLP Red CoB LED
- Cree LED CXA2520-0000-000N00R250H, XLamp CXA2520 White CoB LED, 5000K