LED Displays, LED Display Lights & Screens | RS
Login / Register to access your benefits
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    690 Products showing for LED Displays

    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Cathode
    Through Hole
    122mm
    15 x 90 x 122mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 600 mW
    Vishay
    -
    7-Segment
    4
    Green
    7
    573 nm
    6mm
    10mm
    Cathode
    Through Hole
    12.8mm
    40.2 x 12.8 x 7mm
    7mm
    40.2mm
    4 mcd
    Grey
    2 V
    60mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Red
    -
    637 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 42.9 x 5.3mm
    11.4mm
    42.9mm
    0.23 mcd
    Black
    -
    -
    Kingbright
    -
    Light Bar
    -
    Green
    20
    570 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 50.7 x 8mm
    10.2mm
    50.7mm
    28000 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    32.2mm
    57mm
    Cathode
    Through Hole
    70mm
    48 x 70 x 12mm
    12mm
    48mm
    440 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 300 mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    7.6mm
    13.2mm
    Cathode
    Through Hole
    12.4mm
    17.5 x 12.4 x 7mm
    7mm
    17.5mm
    110 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    617 nm
    59.5mm
    101mm
    Anode
    Through Hole
    15mm
    122 x 90 x 15mm
    122mm
    90mm
    23 mcd
    Grey
    4 V, 8 V
    150 mW, 600 mW
    Kingbright
    -
    Dot Matrix
    -
    Red
    -
    617 nm
    12.5mm
    17.2mm
    Cathode
    Through Hole
    6.4mm
    17.8 x 12.7 x 6.4mm
    17.8mm
    12.7mm
    8.2 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    4
    568 nm
    -
    -
    -
    Through Hole
    8.6mm
    6.1 x 28 x 8.6mm
    6.1mm
    28mm
    1 mcd
    Black
    2.2 V
    105mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    32.2mm
    57mm
    Cathode
    Through Hole
    70mm
    48 x 70 x 12mm
    12mm
    48mm
    440 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 300 mW
    Kingbright
    -
    7-Segment
    2
    Green
    7
    570 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    17mm
    25 x 17.02 x 8mm
    8mm
    25mm
    23 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    Dot Matrix
    1
    Red
    -
    -
    12.5mm
    17.2mm
    Anode
    Through Hole
    6.4mm
    17.8 x 12.7 x 6.4mm
    17.8mm
    12.7mm
    90 mcd
    Grey
    -
    -
    Baumer
    -
    7-Segment
    5
    Red
    7
    -
    -
    57mm
    -
    Panel Mount, Suspended Mount
    120mm
    122 x 288 x 120mm
    122mm
    288mm
    1000 lx
    Black
    -
    -
    Kingbright
    -
    7-Segment
    2
    Yellow
    7
    590 nm
    6mm
    10mm
    Anode
    Through Hole
    16mm
    20.2 x 16 x 7mm
    7mm
    20.2mm
    84 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    11mm
    20.3mm
    Cathode
    Through Hole
    20mm
    27.7 x 20 x 8.4mm
    8.4mm
    27.7mm
    61 mcd
    Grey
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Red-Orange
    7
    625 nm
    7.4mm
    13mm
    Anode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    5 mcd
    Grey
    2 V
    550mW
    Kingbright
    -
    7-Segment
    4
    Yellow
    7
    -
    8mm
    14.2mm
    Anode
    Through Hole
    19mm
    50.3 x 19 x 8.1mm
    8.1mm
    50.3mm
    120 mcd
    Grey
    2.5 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    19.1mm
    25 x 19.05 x 8mm
    8mm
    25mm
    85 mcd
    Grey
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Green
    7
    575 nm
    4.7mm
    7mm
    Cathode
    Through Hole
    -
    6 x 7.4mm
    6mm
    7.4mm
    6 mcd
    Grey
    2.4 V
    400mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    617 nm
    32.2mm
    57mm
    Anode
    Through Hole
    12mm
    70 x 48 x 12mm
    70mm
    48mm
    57 mcd
    Grey
    4 V, 8 V
    150 mW, 300 mW
    Results per page