Login / Register to access your benefits
Recently searched

    WAGO 862 Terminal Strip

    WAGO 862 series panel mount terminal strips use Push-in CAGE CLAMP technology, allowing them to connect four conductors in the range of 0.5 to 4 mm2 (20 to 12 AWG) per pole. WAGO 4 conductor panel mount terminal strips are available from 2 pole to 5 pole without ground contact. The 32A chassis mount terminal is suitable for mounting via M3 screw and nut, or self-tapping screw 2.9mm diameter from the top. The 4mm strip connector has built-in test points for easy testing using a 2 mm diameter test plug.

    1 of 1
    Results per page