Connector Guide Pins

Connector guide pins are components of a connector system that are used to ensure that the connector is inserted and oriented correctly. This helps to prevent both physical damage to the connector and potential electrical damage to other components in the system.

Features of connector guide pins

The arrangement of connector guide pins in a particular connector depends on the specific standard that the connector adheres to. Connector guide pins are a fundamental (and in some cases required) component of a modular connector, and may be optional components of panel- or board-mounted connector systems if guide pins are not built into the system itself. They normally do not carry any electrical signals; instead they are used to ensure that the connector is correctly inserted and in some cases to increase the mechanical strength of the connection itself.

Applications of connector guide pins

Connector guide pins are used in a variety of different connector standards, including many different circular connectors.


...
Read more Read less

Filters

Viewing 21 - 21 of 21 products
Results per page
Description Price Accessory Type For Use With Series Series Number
New
RS Stock No. 189-1445
Mfr. Part No.15-04-0219
£0.038
Each (In a Bag of 10000)
Units
Polarizing Key 2139 KK Crimp Terminal, 2145 KK PC Board Connector - 2560
Related Products
Z-PACK HM-Zd Universal Power Module guide pins are ...
Description:
Z-PACK HM-Zd Universal Power Module guide pins are made from passivated stainless steelStock number 864-3393 has an M4 x 0.7-6G thread size and a 6.20mm thread lengthStock number 865-5440 has an M4 x 0.7-6G thread size and a 7.5mm thread lengthStock number 864-3908 has an 8-32 UNC-2A thread size and ...
A range of Quick Lock pin sets for ...
Description:
A range of Quick Lock pin sets for use with TE Connectivity Quick Lock full metal D-Sub miniature back shells. The variant E kits contain a Quick Lock latch pin and a 0.6mm thick E type Circlip. These pin sets are mounted in a panel bracket to connect to D-Sub ...
General purpose time saving tool designed to simplify ...
Description:
General purpose time saving tool designed to simplify the extraction of DIP packages (up to 16-way)Dimensions 44 x 19 x 18 (mm)Body material Acetal (Hostaform ’C’)Spring steel, bright nickel plate.
AB Connectors Crimp Extraction Tool for ABCIR Series ...
Description:
AB Connectors Crimp Extraction Tool for ABCIR Series Pin, Socket Contact, Contact size 12