Ethernet media converters are used to convert differing ethernet information between devices. For example, it can extend copper wire to fibre wire, or be used for speed conversion and protect data from EMI interference. In this respect, ethernet media converters are an excellent way to upgrade older network systems for more reliable data transmission. This can have potential cost savings as older network investments can be retained, saving on the cost of replacing them.
StarTech has an excellent range of ethernet media converters that allow for specific solutions to network challenges. StarTech are renowned for bespoke connection solutions that allow options that many other suppliers overlook. Their high quality and reliable devices are perfect for professional and domestic applications.
Product Details Price | Brand | Connection Port | Fibre Operating Mode | Fibre Type | Maximum Data Transfer Rate | Maximum Transfer Distance | Network Speed |
---|
StarTech.com | RJ45, SFP | Full Duplex | Single Mode, Multi Mode | - | - | 10 Mbps, 100 Mbps, 1000 Mbps | ||
StarTech.com | RJ45, SFP | Full Duplex | Single Mode, Multi Mode | - | 100m | 10 Mbps, 100 Mbps | ||
StarTech.com | RJ45, SC | Half/Full Duplex | Multi Mode | 2000Mbps | 2km | 10/100Mbit/s | ||
StarTech.com | RJ45, SFP | Full Duplex | Single Mode | 10Mbps, 100Mbps, 1000Mbps | - | 10 Mbps, 100 Mbps, 1000 Mbps | ||
StarTech.com | RJ45, ST | Half/Full Duplex | Multi Mode | 2000Mbps | 2km | 10/100Mbit/s | ||
StarTech.com | RJ45, SC | Half/Full Duplex | Single Mode | 2000Mbps | 30km | 10/100Mbit/s | ||
StarTech.com | RJ45, SFP | Full Duplex | Single Mode, Multi Mode | - | - | 10 Mbps, 100Mbps, 1000 Mbps | ||
StarTech.com | RJ45 | Full Duplex | - | - | 100m | 10Mbps, 100Mbps, 1000Mbps | ||
StarTech.com | RJ45 | Full Duplex | - | - | 100m | 10Mbps, 100Mbps, 1000Mbps | ||