Braided Tinned Copper Wire

Braided tinned copper wire is a type of electrical conductor made from strands or wires of tinned copper that are braided or woven together. Tinning refers to the process of coating copper with a thin layer of tin. This tinning provides several advantages, including increased corrosion resistance and enhanced solderability.

Common applications for braided tinned copper wire include grounding, bonding, connecting electrical components, and creating flexible electrical connections in various industries, including electronics, telecommunications, aerospace, automotive, and industrial manufacturing. When selecting braided tinned copper wire, the specifications will depend on the specific requirements of the application, including the size, number of strands, tightness of the braiding, and the overall dimensions of the wire. These specifications are chosen based on factors such as current-carrying capacity, mechanical flexibility, and the need for corrosion resistance.

Braided tinned copper wire shares many of the same applications and characteristics as regular copper braided wire, but the tinning adds a layer of protection against oxidation and other forms of corrosion. Here are some key points about braided tinned copper wire:

  1. Corrosion Resistance: Tinning the copper strands provides a protective layer that helps prevent the copper from corroding or oxidizing when exposed to air or moisture. This is particularly important in environments where corrosion could degrade the electrical performance of the wire.
  2. Solderability: The tinned surface of the wire makes it easier to solder connections. Solder adheres well to tin, ensuring secure and reliable electrical connections when joining braided tinned copper wires to other components or terminals.
  3. Electrical Conductivity: Copper remains an excellent conductor of electricity even when tinned. Therefore, braided tinned copper wire maintains good electrical conductivity.
  4. Flexibility: The braided construction of the wire enhances its flexibility, making it suitable for applications that require bending, twisting, or movement.
  5. High-Frequency Applications: Braided tinned copper wire is often used in high-frequency and RF applications where shielding and flexibility are crucial.
  6. EMI Shielding: Just like regular copper braided wire, braided tinned copper wire can be used for electromagnetic interference (EMI) shielding in electronic circuits and cables.

40 Products showing for Braided Tinned Copper Wire

Results per page