Copper Braided Wire
Copper braided wire is a type of electrical conductor made from multiple thin strands or wires of copper that are woven or braided together to form a flexible and highly conductive cable or wire. The braiding process involves intertwining the individual copper strands in a helical or crisscross pattern, which enhances the wire's flexibility and conductivity while also providing some degree of mechanical strength and electromagnetic shielding.
Copper is chosen for its excellent electrical conductivity, corrosion resistance, and malleability. The braided construction adds flexibility, making it easier to bend and route in various applications.
Copper braided wire comes in various sizes, with different numbers of strands and levels of braiding tightness, depending on the specific application requirements. The choice of copper braided wire specifications will depend on factors such as current-carrying capacity, flexibility, and environmental conditions.
Copper braided wire is commonly used in various electrical and electronic applications where flexibility, durability, and good electrical conductivity are essential. Some common uses for copper braided wire include:
- Grounding and Bonding: Copper braided wire is often used for grounding applications in electrical systems to safely dissipate electrical faults, prevent electrical shocks, and protect equipment from static discharge.
- Flexible Connectors: It is used as flexible connectors in electrical and electronic devices, such as motor connections, battery cables, and between components that may experience vibration or movement.
- Shielding: Copper braided wire can serve as electromagnetic interference (EMI) shielding around cables and wires to reduce the interference and noise in sensitive electronic circuits.
- High-Frequency Applications: Due to its excellent electrical conductivity and flexibility, copper braided wire is suitable for high-frequency applications, such as in radio frequency (RF) cables and antennas.
- Automotive and Aerospace: Copper braided wire is used in vehicles and aircraft for various electrical connections and grounding purposes.
- Industrial and Manufacturing: It finds use in industrial equipment, machinery, and manufacturing processes where reliable electrical connections and grounding are critical.
Related links
- Braided Wire
- RS PRO Braided Wire 63 A, 10 x 2 mm, 25m BS4109
- Alpha Wire Braided Copper Wire 11 A, 30m
- Alpha Wire Braided Copper Silver Cable Sleeve, 44.45mm Diameter,...
- Alpha Wire Braided Copper Wire 25 A, 30m
- Alpha Wire Braided Copper Silver Cable Sleeve, 15.88mm Diameter,...
- Schneider Electric Braided Wire, 200mm
- Lapp Braided Wire 82 A Flame Retardant, 50m CE