CAE Groupe Telephone Cable
A telephone cable is a method of guided transmission for your phone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.
What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. Fibre optic cables are a more advanced version of telephone cables.
What type of cable do I need?
The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards. You can find more information in our telephone cable guide.
Related links
- CAE Groupe 2 Core 20 Telephone Cable, Grey Sheath
- CAE Groupe 30 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
- CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m
- CAE Groupe 2 Core Telephone Cable, Black Sheath
- Telephone Cable
- CAE Groupe 4 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
- RS PRO Female RJ11 to Male RJ11 Telephone Extension Cable, White Sheath, 3m
- RS PRO Female RJ11 to Male BT431A Telephone Extension Cable, White...